Part Details for AR03ATC2342 by Viking Tech Corp
Overview of AR03ATC2342 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03ATC2342
AR03ATC2342 CAD Models
AR03ATC2342 Part Data Attributes
|
AR03ATC2342
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR03ATC2342
Viking Tech Corp
Fixed Resistor, Thin Film, 0.0625W, 23400ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Reference Standard | MIL-STD-202 | |
Resistance | 23400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.05% | |
Working Voltage | 50 V |
Alternate Parts for AR03ATC2342
This table gives cross-reference parts and alternative options found for AR03ATC2342. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03ATC2342, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TFCR0603-16W-E-2342BT | Fixed Resistor, Thin Film, 0.063W, 23400ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | AR03ATC2342 vs TFCR0603-16W-E-2342BT |
WF06U2342BALQ | Fixed Resistor, Thin Film, 0.0625W, 23400ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03ATC2342 vs WF06U2342BALQ |
AR03ATC2342N | Fixed Resistor, Thin Film, 0.0625W, 23400ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Viking Tech Corp | AR03ATC2342 vs AR03ATC2342N |
PCF-W0603LF-03-2342-A-P-LT | Fixed Resistor, Thin Film, 0.0625W, 23400ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TT Electronics Resistors | AR03ATC2342 vs PCF-W0603LF-03-2342-A-P-LT |
RNCS0603BTE23K4 | Fixed Resistor, Thin Film, 0.063W, 23400ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | AR03ATC2342 vs RNCS0603BTE23K4 |
AR03BPC3X2342N | Fixed Resistor, Thin Film, 0.1W, 23400ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03ATC2342 vs AR03BPC3X2342N |
WF06U2342AALQ | Fixed Resistor, Thin Film, 0.0625W, 23400ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03ATC2342 vs WF06U2342AALQ |
RN73F1JTD2342A | Fixed Resistor, Thin Film, 0.0625W, 23400ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | AR03ATC2342 vs RN73F1JTD2342A |
AS73F1JB2342B | Fixed Resistor, Thin Film, 0.0625W, 23400ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | MERITEK Electronics Corporation | AR03ATC2342 vs AS73F1JB2342B |
AR03BTC2342 | Fixed Resistor, Thin Film, 0.0625W, 23400ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Viking Tech Corp | AR03ATC2342 vs AR03BTC2342 |