AR03ATC2102N
Viking Tech Corp
Description: Fixed Resistor, Thin Film, 0.0625W, 21000ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603,

Overview of AR03ATC2102N by Viking Tech Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for AR03ATC2102N by Viking Tech Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AR03ATC2102N by Viking Tech Corp

AR03ATC2102N
Viking Tech Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VIKING TECH CORP
Package Description
SMT, 0603
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
PRECISION
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.55 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.0625 W
Rated Temperature
70 °C
Resistance
21000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.05%
Working Voltage
50 V
Want to compare parts?
  1. AR03ATC2102N
    Viking Tech Corp
    Fixed Resistor, Thin Film, 0.0625W, 21000ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603,
    VS

Alternate Parts for AR03ATC2102N

This table gives cross-reference parts and alternative options found for AR03ATC2102N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03ATC2102N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NTRA06B2102CTRQYF Fixed Resistor, Thin Film, 0.063W, 21000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP NIC Components Corp AR03ATC2102N vs NTRA06B2102CTRQYF
WF06U2102BALQ Fixed Resistor, Thin Film, 0.0625W, 21000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation AR03ATC2102N vs WF06U2102BALQ
TC0325A2102E4E Fixed Resistor, Thin Film, 0.0625W, 21000ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, Royal Electronic Factory (Thailand) Co Ltd AR03ATC2102N vs TC0325A2102E4E
TC0325B2102T5E Fixed Resistor, Thin Film, 0.0625W, 21000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, Royal Electronic Factory (Thailand) Co Ltd AR03ATC2102N vs TC0325B2102T5E
NTR06B2102CTRF Fixed Resistor, Thin Film, 0.063W, 21000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP NIC Components Corp AR03ATC2102N vs NTR06B2102CTRF
SF06U2102BALQ Fixed Resistor, Thin Film, 0.0625W, 21000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation AR03ATC2102N vs SF06U2102BALQ
AR03ABC2102 Fixed Resistor, Thin Film, 0.25W, 21000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP Viking Tech Corp AR03ATC2102N vs AR03ABC2102
AR03APC3Y2102N Fixed Resistor, Thin Film, 0.0625W, 21000ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, Token Electronics Industry Co Ltd AR03ATC2102N vs AR03APC3Y2102N
UPTF0603-16W-E-2102AT Fixed Resistor, Thin Film, 0.063W, 21000ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP VENKEL LTD AR03ATC2102N vs UPTF0603-16W-E-2102AT
NTRA06A2102CTR1KQYF Fixed Resistor, Thin Film, 0.063W, 21000ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP NIC Components Corp AR03ATC2102N vs NTRA06A2102CTR1KQYF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AR03ATC2102N by Viking Tech Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AR03ATC2102N by Viking Tech Corp

Select Manufacturer
Which Manufacturer of AR03ATC2102N would you like to use for your alert(s)?
  • Please alert me when AR03ATC2102N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AR03ATC2102N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AR03ATC2102N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AR03ATC2102N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AR03ATC2102N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AR03ATC2102N by Viking Tech Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: