Part Details for AR03ATC1293 by Viking Tech Corp
Overview of AR03ATC1293 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03ATC1293
AR03ATC1293 CAD Models
AR03ATC1293 Part Data Attributes
|
AR03ATC1293
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR03ATC1293
Viking Tech Corp
Fixed Resistor, Thin Film, 0.0625W, 129000ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Reference Standard | MIL-STD-202 | |
Resistance | 129000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.05% | |
Working Voltage | 50 V |
Alternate Parts for AR03ATC1293
This table gives cross-reference parts and alternative options found for AR03ATC1293. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03ATC1293, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR03BTRC3Y1293N | Fixed Resistor, Thin Film, 0.0625W, 129000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03ATC1293 vs AR03BTRC3Y1293N |
RN06B1293CT5-25 | Fixed Resistor, Thin Film, 0.0625W, 129000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Cal-Chip Electronics | AR03ATC1293 vs RN06B1293CT5-25 |
SF06U1293AALQ | Fixed Resistor, Thin Film, 0.0625W, 129000ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03ATC1293 vs SF06U1293AALQ |
AS73F1JB1293B | Fixed Resistor, Thin Film, 0.0625W, 129000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | MERITEK Electronics Corporation | AR03ATC1293 vs AS73F1JB1293B |
PCF-W0603LF-03-1293-B-P-LT | Fixed Resistor, Thin Film, 0.0625W, 129000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TT Electronics Resistors | AR03ATC1293 vs PCF-W0603LF-03-1293-B-P-LT |
NTRA06B1293CTRQYF | Fixed Resistor, Thin Film, 0.063W, 129000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | AR03ATC1293 vs NTRA06B1293CTRQYF |
AR03BTRC3X1293 | Fixed Resistor, Thin Film, 0.1W, 129000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03ATC1293 vs AR03BTRC3X1293 |
RNCS0603BKE129K | Fixed Resistor, Thin Film, 0.063W, 129000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | AR03ATC1293 vs RNCS0603BKE129K |
RN06A1293CT5-25 | Fixed Resistor, Thin Film, 0.0625W, 129000ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Cal-Chip Electronics | AR03ATC1293 vs RN06A1293CT5-25 |
CAR0603129KOHMS0.05%25PPM | Fixed Resistor, Thin Film, 0.0625W, 129000ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Riedon | AR03ATC1293 vs CAR0603129KOHMS0.05%25PPM |