Part Details for AR03APC7Y4990 by Token Electronics Industry Co Ltd
Overview of AR03APC7Y4990 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03APC7Y4990
AR03APC7Y4990 CAD Models
AR03APC7Y4990 Part Data Attributes
|
AR03APC7Y4990
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR03APC7Y4990
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.0625W, 499ohm, 50V, 0.05% +/-Tol, -5,5ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 499 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 50 V |
Alternate Parts for AR03APC7Y4990
This table gives cross-reference parts and alternative options found for AR03APC7Y4990. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03APC7Y4990, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RN73B1JTD4990A | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 499ohm, 50V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | AR03APC7Y4990 vs RN73B1JTD4990A |
AR03BBSY4990 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 499ohm, 50V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | AR03APC7Y4990 vs AR03BBSY4990 |
RN73B1JB4990B | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 499ohm, 50V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | AR03APC7Y4990 vs RN73B1JB4990B |
SF06Z4990ATLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 499ohm, 50V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | AR03APC7Y4990 vs SF06Z4990ATLQ |
AR03ATSY4990N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 499ohm, 50V, 0.05% +/-Tol, -5,5ppm/Cel, 0603, | AR03APC7Y4990 vs AR03ATSY4990N |
UPTF0603-16W-P-4990AT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.063W, 499ohm, 50V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | AR03APC7Y4990 vs UPTF0603-16W-P-4990AT |
CAR0603499OHMS0.1%5PPM | Riedon | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 499ohm, 50V, 0.1% +/-Tol, -5,5ppm/Cel, 0603, | AR03APC7Y4990 vs CAR0603499OHMS0.1%5PPM |
AR03BBSY4990N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 499ohm, 50V, 0.1% +/-Tol, -5,5ppm/Cel, 0603, | AR03APC7Y4990 vs AR03BBSY4990N |
RN73A1J499RATD | TE Connectivity | Check for Price | RESISTOR, THIN FILM, 0.063W, 0.05%, 5ppm, 499ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | AR03APC7Y4990 vs RN73A1J499RATD |
AR03ABSY4990 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 499ohm, 50V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | AR03APC7Y4990 vs AR03ABSY4990 |