Part Details for AR03APC7Y1320N by Token Electronics Industry Co Ltd
Overview of AR03APC7Y1320N by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03APC7Y1320N
AR03APC7Y1320N CAD Models
AR03APC7Y1320N Part Data Attributes
|
AR03APC7Y1320N
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR03APC7Y1320N
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.0625W, 132ohm, 50V, 0.05% +/-Tol, -5,5ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 132 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 50 V |
Alternate Parts for AR03APC7Y1320N
This table gives cross-reference parts and alternative options found for AR03APC7Y1320N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03APC7Y1320N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF06Z1320BTLQ | Fixed Resistor, Thin Film, 0.1W, 132ohm, 50V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03APC7Y1320N vs SF06Z1320BTLQ |
AR0603132R+-0.05%TCR5 | Fixed Resistor, Thin Film, 0.0625W, 132ohm, 50V, 0.05% +/-Tol, 5ppm/Cel, 0603, | SRT Resistor Technology Gmbh | AR03APC7Y1320N vs AR0603132R+-0.05%TCR5 |
RN73B1JB1320B | Fixed Resistor, Thin Film, 0.0625W, 132ohm, 50V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | AR03APC7Y1320N vs RN73B1JB1320B |
NTR06B1320STRF | Fixed Resistor, Thin Film, 0.063W, 132ohm, 50V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | AR03APC7Y1320N vs NTR06B1320STRF |
RN73B1JTD1320A | Fixed Resistor, Thin Film, 0.0625W, 132ohm, 50V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | AR03APC7Y1320N vs RN73B1JTD1320A |
UPTF0603-16W-P-1320BT-1K | Fixed Resistor, Thin Film, 0.063W, 132ohm, 50V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | AR03APC7Y1320N vs UPTF0603-16W-P-1320BT-1K |
RN73B1JB1320A | Fixed Resistor, Thin Film, 0.0625W, 132ohm, 50V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | AR03APC7Y1320N vs RN73B1JB1320A |
AR03BPC7Y1320N | Fixed Resistor, Thin Film, 0.0625W, 132ohm, 50V, 0.1% +/-Tol, -5,5ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03APC7Y1320N vs AR03BPC7Y1320N |
SF06Z1320AALQ | Fixed Resistor, Thin Film, 0.1W, 132ohm, 50V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03APC7Y1320N vs SF06Z1320AALQ |
UPTF0603-16W-P-1320AT | Fixed Resistor, Thin Film, 0.063W, 132ohm, 50V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | AR03APC7Y1320N vs UPTF0603-16W-P-1320AT |