Part Details for AR03APC7Y1100 by Token Electronics Industry Co Ltd
Overview of AR03APC7Y1100 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03APC7Y1100
AR03APC7Y1100 CAD Models
AR03APC7Y1100 Part Data Attributes
|
AR03APC7Y1100
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR03APC7Y1100
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.0625W, 110ohm, 50V, 0.05% +/-Tol, -5,5ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 110 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.05% | |
Working Voltage | 50 V |
Alternate Parts for AR03APC7Y1100
This table gives cross-reference parts and alternative options found for AR03APC7Y1100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03APC7Y1100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73B1JTD1100A | Fixed Resistor, Thin Film, 0.0625W, 110ohm, 50V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | AR03APC7Y1100 vs RN73B1JTD1100A |
RN73B1JB1100A | Fixed Resistor, Thin Film, 0.0625W, 110ohm, 50V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | AR03APC7Y1100 vs RN73B1JB1100A |
SF06Z1100ATLQ | Fixed Resistor, Thin Film, 0.1W, 110ohm, 50V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03APC7Y1100 vs SF06Z1100ATLQ |
RN73A1J110RATD | RESISTOR, THIN FILM, 0.063W, 0.05%, 5ppm, 110ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | TE Connectivity | AR03APC7Y1100 vs RN73A1J110RATD |
AR03ABSY1100 | Fixed Resistor, Thin Film, 0.0625W, 110ohm, 50V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | AR03APC7Y1100 vs AR03ABSY1100 |
AR03BBSY1100N | Fixed Resistor, Thin Film, 0.0625W, 110ohm, 50V, 0.1% +/-Tol, -5,5ppm/Cel, 0603, | Viking Tech Corp | AR03APC7Y1100 vs AR03BBSY1100N |
AR03ATSY1100N | Fixed Resistor, Thin Film, 0.0625W, 110ohm, 50V, 0.05% +/-Tol, -5,5ppm/Cel, 0603, | Viking Tech Corp | AR03APC7Y1100 vs AR03ATSY1100N |
RN73B1JB1100B | Fixed Resistor, Thin Film, 0.0625W, 110ohm, 50V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | AR03APC7Y1100 vs RN73B1JB1100B |
UPTF0603-16W-P-1100BT | Fixed Resistor, Thin Film, 0.063W, 110ohm, 50V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | AR03APC7Y1100 vs UPTF0603-16W-P-1100BT |
NTR06B1100STRF | Fixed Resistor, Thin Film, 0.063W, 110ohm, 50V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | NIC Components Corp | AR03APC7Y1100 vs NTR06B1100STRF |