Part Details for AR03APC6Y4272 by Token Electronics Industry Co Ltd
Overview of AR03APC6Y4272 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03APC6Y4272
AR03APC6Y4272 CAD Models
AR03APC6Y4272 Part Data Attributes
|
AR03APC6Y4272
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR03APC6Y4272
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.0625W, 42700ohm, 50V, 0.05% +/-Tol, -10,10ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 42700 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.05% | |
Working Voltage | 50 V |
Alternate Parts for AR03APC6Y4272
This table gives cross-reference parts and alternative options found for AR03APC6Y4272. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03APC6Y4272, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR03BPC6C6Y4272 | Fixed Resistor, Thin Film, 0.0625W, 42700ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03APC6Y4272 vs AR03BPC6C6Y4272 |
CAR060342.7KOHMS0.1%10PPM | Fixed Resistor, Thin Film, 0.0625W, 42700ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Riedon | AR03APC6Y4272 vs CAR060342.7KOHMS0.1%10PPM |
AR060342K7+-0.05%TCR10 | Fixed Resistor, Thin Film, 0.0625W, 42700ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, 0603, | SRT Resistor Technology Gmbh | AR03APC6Y4272 vs AR060342K7+-0.05%TCR10 |
RV060310PPM42K70.1%NTRR1016 | Fixed Resistor, Thin Film, 0.125W, 42700ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Vishay Intertechnologies | AR03APC6Y4272 vs RV060310PPM42K70.1%NTRR1016 |
PCF-W0603LF-12-4272-A-P-LT | Fixed Resistor, Thin Film, 0.0625W, 42700ohm, 50V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | TT Electronics Resistors | AR03APC6Y4272 vs PCF-W0603LF-12-4272-A-P-LT |
AR03BTRC6C5Y4272N | Fixed Resistor, Thin Film, 0.0625W, 42700ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03APC6Y4272 vs AR03BTRC6C5Y4272N |
RN73C1JTD4272B | Fixed Resistor, Thin Film, 0.0625W, 42700ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | AR03APC6Y4272 vs RN73C1JTD4272B |
NTR06A4272BTRF | Fixed Resistor, Thin Film, 0.063W, 42700ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | AR03APC6Y4272 vs NTR06A4272BTRF |
RN73C1JB4272B | Fixed Resistor, Thin Film, 0.0625W, 42700ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | AR03APC6Y4272 vs RN73C1JB4272B |
AR03BTRC6C6Y4272N | Fixed Resistor, Thin Film, 0.0625W, 42700ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03APC6Y4272 vs AR03BTRC6C6Y4272N |