Part Details for AR03APC6Y3202 by Token Electronics Industry Co Ltd
Overview of AR03APC6Y3202 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03APC6Y3202
AR03APC6Y3202 CAD Models
AR03APC6Y3202 Part Data Attributes
|
AR03APC6Y3202
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR03APC6Y3202
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.0625W, 32000ohm, 50V, 0.05% +/-Tol, -10,10ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 32000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.05% | |
Working Voltage | 50 V |
Alternate Parts for AR03APC6Y3202
This table gives cross-reference parts and alternative options found for AR03APC6Y3202. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03APC6Y3202, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF06W3202AALQ | Fixed Resistor, Thin Film, 0.1W, 32000ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03APC6Y3202 vs SF06W3202AALQ |
CAR060332KOHMS0.05%10PPM | Fixed Resistor, Thin Film, 0.0625W, 32000ohm, 50V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | Riedon | AR03APC6Y3202 vs CAR060332KOHMS0.05%10PPM |
SF06W3202ATLQ | Fixed Resistor, Thin Film, 0.1W, 32000ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03APC6Y3202 vs SF06W3202ATLQ |
AR03BPC6C5Y3202N | Fixed Resistor, Thin Film, 0.0625W, 32000ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03APC6Y3202 vs AR03BPC6C5Y3202N |
AR03ATRC6Y3202N | Fixed Resistor, Thin Film, 0.0625W, 32000ohm, 50V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03APC6Y3202 vs AR03ATRC6Y3202N |
AR060332K+-0.05%TCR10 | Fixed Resistor, Thin Film, 0.0625W, 32000ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, 0603, | SRT Resistor Technology Gmbh | AR03APC6Y3202 vs AR060332K+-0.05%TCR10 |
AR03BPC6C6Y3202N | Fixed Resistor, Thin Film, 0.0625W, 32000ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03APC6Y3202 vs AR03BPC6C6Y3202N |
PCF-W0603LF-12-3202-A-P-LT | Fixed Resistor, Thin Film, 0.0625W, 32000ohm, 50V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | TT Electronics Resistors | AR03APC6Y3202 vs PCF-W0603LF-12-3202-A-P-LT |
NTR06A3202BTRF | Fixed Resistor, Thin Film, 0.063W, 32000ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | AR03APC6Y3202 vs NTR06A3202BTRF |
UPTF0603-16W-N-3202BT | Fixed Resistor, Thin Film, 0.063W, 32000ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | AR03APC6Y3202 vs UPTF0603-16W-N-3202BT |