Part Details for AR03APC6Y2800N by Token Electronics Industry Co Ltd
Overview of AR03APC6Y2800N by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03APC6Y2800N
AR03APC6Y2800N CAD Models
AR03APC6Y2800N Part Data Attributes
|
AR03APC6Y2800N
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR03APC6Y2800N
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.0625W, 280ohm, 50V, 0.05% +/-Tol, -10,10ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 280 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 50 V |
Alternate Parts for AR03APC6Y2800N
This table gives cross-reference parts and alternative options found for AR03APC6Y2800N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03APC6Y2800N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AR03BBBY2800 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 280ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | AR03APC6Y2800N vs AR03BBBY2800 |
RN73C1J280RATD | TE Connectivity | Check for Price | RESISTOR, THIN FILM, 0.063W, 0.05%, 10ppm, 280ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | AR03APC6Y2800N vs RN73C1J280RATD |
UPTF0603-16W-N-2800AT-1K | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.063W, 280ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | AR03APC6Y2800N vs UPTF0603-16W-N-2800AT-1K |
AR03BTBY2800 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 280ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | AR03APC6Y2800N vs AR03BTBY2800 |
UPTF0603-16W-N-2800BT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.063W, 280ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | AR03APC6Y2800N vs UPTF0603-16W-N-2800BT |
RT0603A280010PPM | Synton-Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 280ohm, 50V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | AR03APC6Y2800N vs RT0603A280010PPM |
RN73C1J280RATG | TE Connectivity | Check for Price | RESISTOR, THIN FILM, 0.063W, 0.05%, 10ppm, 280ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | AR03APC6Y2800N vs RN73C1J280RATG |
SF06W2800ATLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 280ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | AR03APC6Y2800N vs SF06W2800ATLQ |
RN73C1J280RBTDG | TE Connectivity | Check for Price | RESISTOR, THIN FILM, 0.063W, 0.1%, 10ppm, 280ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | AR03APC6Y2800N vs RN73C1J280RBTDG |
NTR06A2800BTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.063W, 280ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | AR03APC6Y2800N vs NTR06A2800BTRF |