Part Details for AR03APC6Y2182N by Token Electronics Industry Co Ltd
Overview of AR03APC6Y2182N by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03APC6Y2182N
AR03APC6Y2182N CAD Models
AR03APC6Y2182N Part Data Attributes
|
AR03APC6Y2182N
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR03APC6Y2182N
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.0625W, 21800ohm, 50V, 0.05% +/-Tol, -10,10ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 21800 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.05% | |
Working Voltage | 50 V |
Alternate Parts for AR03APC6Y2182N
This table gives cross-reference parts and alternative options found for AR03APC6Y2182N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03APC6Y2182N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73C1JTD2182A | Fixed Resistor, Thin Film, 0.0625W, 21800ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | AR03APC6Y2182N vs RN73C1JTD2182A |
CAR060321.8KOHMS0.1%10PPM | Fixed Resistor, Thin Film, 0.0625W, 21800ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Riedon | AR03APC6Y2182N vs CAR060321.8KOHMS0.1%10PPM |
PCF-W0603LF-12-2182-B-P-LT | Fixed Resistor, Thin Film, 0.0625W, 21800ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | TT Electronics Resistors | AR03APC6Y2182N vs PCF-W0603LF-12-2182-B-P-LT |
RV0603Y2182BB1016 | Fixed Resistor, Thin Film, 0.125W, 21800ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Vishay Intertechnologies | AR03APC6Y2182N vs RV0603Y2182BB1016 |
AR03APC6Y2182 | Fixed Resistor, Thin Film, 0.0625W, 21800ohm, 50V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03APC6Y2182N vs AR03APC6Y2182 |
AR03BTRC6C6Y2182N | Fixed Resistor, Thin Film, 0.0625W, 21800ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03APC6Y2182N vs AR03BTRC6C6Y2182N |
AR03BPC6C5Y2182N | Fixed Resistor, Thin Film, 0.0625W, 21800ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03APC6Y2182N vs AR03BPC6C5Y2182N |
AR060321K8+-0.05%TCR10 | Fixed Resistor, Thin Film, 0.0625W, 21800ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, 0603, | SRT Resistor Technology Gmbh | AR03APC6Y2182N vs AR060321K8+-0.05%TCR10 |
RN73C1JB2182B | Fixed Resistor, Thin Film, 0.0625W, 21800ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | AR03APC6Y2182N vs RN73C1JB2182B |
AR060321K8+-0.1%TCR10 | Fixed Resistor, Thin Film, 0.0625W, 21800ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, 0603, | SRT Resistor Technology Gmbh | AR03APC6Y2182N vs AR060321K8+-0.1%TCR10 |