Part Details for AR03APC6Y1820N by Token Electronics Industry Co Ltd
Overview of AR03APC6Y1820N by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03APC6Y1820N
AR03APC6Y1820N CAD Models
AR03APC6Y1820N Part Data Attributes
|
AR03APC6Y1820N
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR03APC6Y1820N
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.0625W, 182ohm, 50V, 0.05% +/-Tol, -10,10ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 182 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 50 V |
Alternate Parts for AR03APC6Y1820N
This table gives cross-reference parts and alternative options found for AR03APC6Y1820N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03APC6Y1820N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0603A182010PPM | Fixed Resistor, Thin Film, 0.0625W, 182ohm, 50V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | Synton-Tech Corp | AR03APC6Y1820N vs RT0603A182010PPM |
UPTF0603-16W-N-1820BT | Fixed Resistor, Thin Film, 0.063W, 182ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | AR03APC6Y1820N vs UPTF0603-16W-N-1820BT |
AR03BBBY1820N | Fixed Resistor, Thin Film, 0.0625W, 182ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Viking Tech Corp | AR03APC6Y1820N vs AR03BBBY1820N |
RT0603B182010PPM | Fixed Resistor, Thin Film, 0.0625W, 182ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Synton-Tech Corp | AR03APC6Y1820N vs RT0603B182010PPM |
AR03BTBY1820N | Fixed Resistor, Thin Film, 0.0625W, 182ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Viking Tech Corp | AR03APC6Y1820N vs AR03BTBY1820N |
CAR0603182OHMS0.05%10PPM | Fixed Resistor, Thin Film, 0.0625W, 182ohm, 50V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | Riedon | AR03APC6Y1820N vs CAR0603182OHMS0.05%10PPM |
AR03BBBY1820 | Fixed Resistor, Thin Film, 0.0625W, 182ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | AR03APC6Y1820N vs AR03BBBY1820 |
RN73C1J182RATD | RESISTOR, THIN FILM, 0.063W, 0.05%, 10ppm, 182ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | TE Connectivity | AR03APC6Y1820N vs RN73C1J182RATD |
NTR06A1820BTRF | Fixed Resistor, Thin Film, 0.063W, 182ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | AR03APC6Y1820N vs NTR06A1820BTRF |
SF06W1820BTLQ | Fixed Resistor, Thin Film, 0.1W, 182ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03APC6Y1820N vs SF06W1820BTLQ |