Part Details for AR03APC5Y6190N by Token Electronics Industry Co Ltd
Overview of AR03APC5Y6190N by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03APC5Y6190N
AR03APC5Y6190N CAD Models
AR03APC5Y6190N Part Data Attributes
|
AR03APC5Y6190N
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR03APC5Y6190N
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.0625W, 619ohm, 50V, 0.05% +/-Tol, -15,15ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 619 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.05% | |
Working Voltage | 50 V |
Alternate Parts for AR03APC5Y6190N
This table gives cross-reference parts and alternative options found for AR03APC5Y6190N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03APC5Y6190N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR03BTRC5C5Y6190 | Fixed Resistor, Thin Film, 0.0625W, 619ohm, 50V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03APC5Y6190N vs AR03BTRC5C5Y6190 |
SF06F6190ATLQ | Fixed Resistor, Thin Film, 0.1W, 619ohm, 50V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03APC5Y6190N vs SF06F6190ATLQ |
AR03BTRC5C6Y6190N | Fixed Resistor, Thin Film, 0.0625W, 619ohm, 50V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03APC5Y6190N vs AR03BTRC5C6Y6190N |
CAR0603619OHMS0.1%15PPM | Fixed Resistor, Thin Film, 0.0625W, 619ohm, 50V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | Riedon | AR03APC5Y6190N vs CAR0603619OHMS0.1%15PPM |
CPF0603A619RD1 | Fixed Resistor, Thin Film, 0.063W, 619ohm, 50V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603 | TE Connectivity | AR03APC5Y6190N vs CPF0603A619RD1 |
RNCS0603BKS619R | Fixed Resistor, Thin Film, 0.063W, 619ohm, 50V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | AR03APC5Y6190N vs RNCS0603BKS619R |
RNCS0603BTS619R | Fixed Resistor, Thin Film, 0.063W, 619ohm, 50V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | AR03APC5Y6190N vs RNCS0603BTS619R |
AR03ATRC5Y6190N | Fixed Resistor, Thin Film, 0.0625W, 619ohm, 50V, 0.05% +/-Tol, -15,15ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03APC5Y6190N vs AR03ATRC5Y6190N |
AR03APC5Y6190 | Fixed Resistor, Thin Film, 0.0625W, 619ohm, 50V, 0.05% +/-Tol, -15,15ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03APC5Y6190N vs AR03APC5Y6190 |
RN73D1JB6190B | Fixed Resistor, Thin Film, 0.0625W, 619ohm, 50V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | AR03APC5Y6190N vs RN73D1JB6190B |