Part Details for AR03APC3Y9530N by Token Electronics Industry Co Ltd
Overview of AR03APC3Y9530N by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03APC3Y9530N
AR03APC3Y9530N CAD Models
AR03APC3Y9530N Part Data Attributes
|
AR03APC3Y9530N
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR03APC3Y9530N
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.0625W, 953ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 953 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.05% | |
Working Voltage | 50 V |
Alternate Parts for AR03APC3Y9530N
This table gives cross-reference parts and alternative options found for AR03APC3Y9530N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03APC3Y9530N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR03BBC9530N | Fixed Resistor, Thin Film, 0.0625W, 953ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Viking Tech Corp | AR03APC3Y9530N vs AR03BBC9530N |
ACPP0603953RB25PPM | Fixed Resistor, Thin Film, 0.0625W, 953ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Ohmite Mfg Co | AR03APC3Y9530N vs ACPP0603953RB25PPM |
NTRA06B9530CTRQYF | Fixed Resistor, Thin Film, 0.063W, 953ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | AR03APC3Y9530N vs NTRA06B9530CTRQYF |
RN06B9530CT5-25 | Fixed Resistor, Thin Film, 0.0625W, 953ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Cal-Chip Electronics | AR03APC3Y9530N vs RN06B9530CT5-25 |
RN06A9530CT1-25 | Fixed Resistor, Thin Film, 0.0625W, 953ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Cal-Chip Electronics | AR03APC3Y9530N vs RN06A9530CT1-25 |
RN73F1J9530B | Fixed Resistor, Thin Film, 0.0625W, 953ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | AR03APC3Y9530N vs RN73F1J9530B |
TC0325A9530E4E | Fixed Resistor, Thin Film, 0.0625W, 953ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | AR03APC3Y9530N vs TC0325A9530E4E |
AR0603953R+-0.1%TCR25 | Fixed Resistor, Thin Film, 0.0625W, 953ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, 0603, | SRT Resistor Technology Gmbh | AR03APC3Y9530N vs AR0603953R+-0.1%TCR25 |
AR03ATC9530 | Fixed Resistor, Thin Film, 0.25W, 953ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | AR03APC3Y9530N vs AR03ATC9530 |
CPF0603A953RE | Fixed Resistor, Thin Film, 0.063W, 953ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | AR03APC3Y9530N vs CPF0603A953RE |