Part Details for AR03APC3Y6192 by Token Electronics Industry Co Ltd
Overview of AR03APC3Y6192 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03APC3Y6192
AR03APC3Y6192 CAD Models
AR03APC3Y6192 Part Data Attributes
|
AR03APC3Y6192
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR03APC3Y6192
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.0625W, 61900ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 61900 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.05% | |
Working Voltage | 50 V |
Alternate Parts for AR03APC3Y6192
This table gives cross-reference parts and alternative options found for AR03APC3Y6192. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03APC3Y6192, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF06U6192BTLQ | Fixed Resistor, Thin Film, 0.0625W, 61900ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03APC3Y6192 vs SF06U6192BTLQ |
RN06A6192CT5-25 | Fixed Resistor, Thin Film, 0.0625W, 61900ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Cal-Chip Electronics | AR03APC3Y6192 vs RN06A6192CT5-25 |
TFCR0603-10W-E-6192BT | Fixed Resistor, Thin Film, 0.1W, 61900ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | AR03APC3Y6192 vs TFCR0603-10W-E-6192BT |
RN73F1J6192A | Fixed Resistor, Thin Film, 0.0625W, 61900ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | MERITEK Electronics Corporation | AR03APC3Y6192 vs RN73F1J6192A |
TC0325B6192E4E | Fixed Resistor, Thin Film, 0.0625W, 61900ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | AR03APC3Y6192 vs TC0325B6192E4E |
WF06U6192BTL | Fixed Resistor, Thin Film, 0.0625W, 61900ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | AR03APC3Y6192 vs WF06U6192BTL |
AR03ABC6192 | Fixed Resistor, Thin Film, 0.25W, 61900ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | AR03APC3Y6192 vs AR03ABC6192 |
NTRA06B6192CTR1KQYF | Fixed Resistor, Thin Film, 0.063W, 61900ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | AR03APC3Y6192 vs NTRA06B6192CTR1KQYF |
UPTF0603-16W-E-6192AT | Fixed Resistor, Thin Film, 0.063W, 61900ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | AR03APC3Y6192 vs UPTF0603-16W-E-6192AT |
WF06U6192AVLQ | Fixed Resistor, Thin Film, 0.0625W, 61900ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03APC3Y6192 vs WF06U6192AVLQ |