Part Details for AR03APC2Y6R42 by Token Electronics Industry Co Ltd
Overview of AR03APC2Y6R42 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03APC2Y6R42
AR03APC2Y6R42 CAD Models
AR03APC2Y6R42 Part Data Attributes
|
AR03APC2Y6R42
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR03APC2Y6R42
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.0625W, 6.42ohm, 50V, 0.05% +/-Tol, -50,50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 6.42 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.05% | |
Working Voltage | 50 V |
Alternate Parts for AR03APC2Y6R42
This table gives cross-reference parts and alternative options found for AR03APC2Y6R42. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03APC2Y6R42, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF06T6R42ATL | Fixed Resistor, Thin Film, 0.0625W, 6.42ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03APC2Y6R42 vs SF06T6R42ATL |
RN06B6R42CT5-50 | Fixed Resistor, Thin Film, 0.0625W, 6.42ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Cal-Chip Electronics | AR03APC2Y6R42 vs RN06B6R42CT5-50 |
AR03ATRC2Y6R42 | Fixed Resistor, Thin Film, 0.0625W, 6.42ohm, 50V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03APC2Y6R42 vs AR03ATRC2Y6R42 |
AR03BPC2Y6R42N | Fixed Resistor, Thin Film, 0.0625W, 6.42ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03APC2Y6R42 vs AR03BPC2Y6R42N |
AR06036R42+-0.1%TCR50 | Fixed Resistor, Thin Film, 0.0625W, 6.42ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, 0603, | SRT Resistor Technology Gmbh | AR03APC2Y6R42 vs AR06036R42+-0.1%TCR50 |
CAR06036.42OHMS0.1%50PPM | Fixed Resistor, Thin Film, 0.0625W, 6.42ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Riedon | AR03APC2Y6R42 vs CAR06036.42OHMS0.1%50PPM |
WF06T6R42ATLQ | Fixed Resistor, Thin Film, 0.0625W, 6.42ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03APC2Y6R42 vs WF06T6R42ATLQ |
RN73G1JB6R42B | Fixed Resistor, Thin Film, 0.0625W, 6.42ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | AR03APC2Y6R42 vs RN73G1JB6R42B |
AR03BTRC2Y6R42 | Fixed Resistor, Thin Film, 0.0625W, 6.42ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03APC2Y6R42 vs AR03BTRC2Y6R42 |
WF06T6R42BVLQ | Fixed Resistor, Thin Film, 0.0625W, 6.42ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03APC2Y6R42 vs WF06T6R42BVLQ |