Part Details for AR03APC2Y1982 by Token Electronics Industry Co Ltd
Overview of AR03APC2Y1982 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03APC2Y1982
AR03APC2Y1982 CAD Models
AR03APC2Y1982 Part Data Attributes
|
AR03APC2Y1982
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR03APC2Y1982
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.0625W, 19800ohm, 50V, 0.05% +/-Tol, -50,50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 19800 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.05% | |
Working Voltage | 50 V |
Alternate Parts for AR03APC2Y1982
This table gives cross-reference parts and alternative options found for AR03APC2Y1982. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03APC2Y1982, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAR060319.8KOHMS0.1%50PPM | Fixed Resistor, Thin Film, 0.0625W, 19800ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Riedon | AR03APC2Y1982 vs CAR060319.8KOHMS0.1%50PPM |
AR03ABD1982 | Fixed Resistor, Thin Film, 0.0625W, 19800ohm, 50V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | Viking Tech Corp | AR03APC2Y1982 vs AR03ABD1982 |
CAR060319.8KOHMS0.05%50PPM | Fixed Resistor, Thin Film, 0.0625W, 19800ohm, 50V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | Riedon | AR03APC2Y1982 vs CAR060319.8KOHMS0.05%50PPM |
TFCR0603-16W-C-1982BT | Fixed Resistor, Thin Film, 0.063W, 19800ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | AR03APC2Y1982 vs TFCR0603-16W-C-1982BT |
AR03ATRC2Y1982N | Fixed Resistor, Thin Film, 0.0625W, 19800ohm, 50V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03APC2Y1982 vs AR03ATRC2Y1982N |
RN73G1J1982A | Fixed Resistor, Thin Film, 0.0625W, 19800ohm, 50V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | MERITEK Electronics Corporation | AR03APC2Y1982 vs RN73G1J1982A |
RNCS0603BKC19K8 | Fixed Resistor, Thin Film, 0.063W, 19800ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | AR03APC2Y1982 vs RNCS0603BKC19K8 |
NTRA06A1982DTR1KQYF | Fixed Resistor, Thin Film, 0.063W, 19800ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | AR03APC2Y1982 vs NTRA06A1982DTR1KQYF |
NTR06A1982DTR1KF | Fixed Resistor, Thin Film, 0.063W, 19800ohm, 50V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | NIC Components Corp | AR03APC2Y1982 vs NTR06A1982DTR1KF |
AR03BTRC2X1982 | Fixed Resistor, Thin Film, 0.1W, 19800ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03APC2Y1982 vs AR03BTRC2X1982 |