Part Details for AR03ABSY1371 by Viking Tech Corp
Overview of AR03ABSY1371 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03ABSY1371
AR03ABSY1371 CAD Models
AR03ABSY1371 Part Data Attributes
|
AR03ABSY1371
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR03ABSY1371
Viking Tech Corp
Fixed Resistor, Thin Film, 0.0625W, 1370ohm, 50V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 1370 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 50 V |
Alternate Parts for AR03ABSY1371
This table gives cross-reference parts and alternative options found for AR03ABSY1371. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03ABSY1371, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR03BPC7Y1371N | Fixed Resistor, Thin Film, 0.0625W, 1370ohm, 50V, 0.1% +/-Tol, -5,5ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03ABSY1371 vs AR03BPC7Y1371N |
AR03BTRC7Y1371 | Fixed Resistor, Thin Film, 0.0625W, 1370ohm, 50V, 0.1% +/-Tol, -5,5ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03ABSY1371 vs AR03BTRC7Y1371 |
RN73B1JTD1371B | Fixed Resistor, Thin Film, 0.0625W, 1370ohm, 50V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | AR03ABSY1371 vs RN73B1JTD1371B |
RT0603B13715PPM | Fixed Resistor, Thin Film, 0.0625W, 1370ohm, 50V, 0.1% +/-Tol, -5,5ppm/Cel, 0603, | Synton-Tech Corp | AR03ABSY1371 vs RT0603B13715PPM |
SF06Z1371ATLQ | Fixed Resistor, Thin Film, 0.1W, 1370ohm, 50V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03ABSY1371 vs SF06Z1371ATLQ |
SF06Z1371BTLQ | Fixed Resistor, Thin Film, 0.1W, 1370ohm, 50V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03ABSY1371 vs SF06Z1371BTLQ |
AR03BTRC7Y1371N | Fixed Resistor, Thin Film, 0.0625W, 1370ohm, 50V, 0.1% +/-Tol, -5,5ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03ABSY1371 vs AR03BTRC7Y1371N |
AR03ATRC7Y1371 | Fixed Resistor, Thin Film, 0.0625W, 1370ohm, 50V, 0.05% +/-Tol, -5,5ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03ABSY1371 vs AR03ATRC7Y1371 |
AR03BBSY1371 | Fixed Resistor, Thin Film, 0.0625W, 1370ohm, 50V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | AR03ABSY1371 vs AR03BBSY1371 |
AR06031K37+-0.1%TCR5 | Fixed Resistor, Thin Film, 0.0625W, 1370ohm, 50V, 0.1% +/-Tol, 5ppm/Cel, 0603, | SRT Resistor Technology Gmbh | AR03ABSY1371 vs AR06031K37+-0.1%TCR5 |