Part Details for AR03ABNX6801N by Viking Tech Corp
Overview of AR03ABNX6801N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03ABNX6801N
AR03ABNX6801N CAD Models
AR03ABNX6801N Part Data Attributes
|
AR03ABNX6801N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR03ABNX6801N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.1W, 6800ohm, 75V, 0.05% +/-Tol, -15,15ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 6800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 75 V |
Alternate Parts for AR03ABNX6801N
This table gives cross-reference parts and alternative options found for AR03ABNX6801N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03ABNX6801N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PRC0603TTC156.8K+/-0.05% | Fixed Resistor, Thin Film, 0.0625W, 6800ohm, 75V, 0.05% +/-Tol, -15,15ppm/Cel, 0603, | Precision Resistive Products Inc | AR03ABNX6801N vs PRC0603TTC156.8K+/-0.05% |
RNCH0603BKS6K80 | Fixed Resistor, Thin Film, 0.1W, 6800ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | AR03ABNX6801N vs RNCH0603BKS6K80 |
239070436802L | Fixed Resistor, Thin Film, 0.1W, 6800ohm, 75V, 0.05% +/-Tol, -15,15ppm/Cel, 0603, | YAGEO Corporation | AR03ABNX6801N vs 239070436802L |
PRC0603TTC15X6.8K+-0.1% | Fixed Resistor, Thin Film, 0.1W, 6800ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | Precision Resistive Products Inc | AR03ABNX6801N vs PRC0603TTC15X6.8K+-0.1% |
CRT0603-AX-6801ELF | Fixed Resistor, Thin Film, 0.1W, 6800ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | AR03ABNX6801N vs CRT0603-AX-6801ELF |
AR03ATNX6801 | Fixed Resistor, Thin Film, 0.1W, 6800ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | AR03ABNX6801N vs AR03ATNX6801 |
RP73D1J6K8BTDG | Fixed Resistor, Thin Film, 0.1W, 6800ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603 | TE Connectivity | AR03ABNX6801N vs RP73D1J6K8BTDG |
RT0603WRC136K8L | Fixed Resistor, Thin Film, 0.1W, 6800ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AR03ABNX6801N vs RT0603WRC136K8L |
AR03ATNX6801N | Fixed Resistor, Thin Film, 0.1W, 6800ohm, 75V, 0.05% +/-Tol, -15,15ppm/Cel, 0603, | Viking Tech Corp | AR03ABNX6801N vs AR03ATNX6801N |
WF06F6801BTLQ | Fixed Resistor, Thin Film, 0.1W, 6800ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03ABNX6801N vs WF06F6801BTLQ |