Part Details for AR03ABDX2150N by Viking Tech Corp
Overview of AR03ABDX2150N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03ABDX2150N
AR03ABDX2150N CAD Models
AR03ABDX2150N Part Data Attributes
|
AR03ABDX2150N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR03ABDX2150N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.1W, 215ohm, 75V, 0.05% +/-Tol, -50,50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 215 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 75 V |
Alternate Parts for AR03ABDX2150N
This table gives cross-reference parts and alternative options found for AR03ABDX2150N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03ABDX2150N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PRC0603TC50215R+/-0.05% | Fixed Resistor, Thin Film, 0.0625W, 215ohm, 75V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | Precision Resistive Products Inc | AR03ABDX2150N vs PRC0603TC50215R+/-0.05% |
RTX032150BEP4 | Fixed Resistor, Thin Film, 0.1W, 215ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Ralec | AR03ABDX2150N vs RTX032150BEP4 |
P0603H2150BBPD | Fixed Resistor, Thin Film, 0.125W, 215ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | AR03ABDX2150N vs P0603H2150BBPD |
RT0603WRE13215R | Fixed Resistor, Thin Film, 0.1W, 215ohm, 75V, 0.05% +/-Tol, -50,50ppm/Cel, 0603 | YAGEO Corporation | AR03ABDX2150N vs RT0603WRE13215R |
BLU0603ER-2150-AB50Q | Fixed Resistor, Thin Film, 0.1W, 215ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | AR03ABDX2150N vs BLU0603ER-2150-AB50Q |
NTRH06A2150DTRF | Fixed Resistor, Thin Film, 0.1W, 215ohm, 75V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | NIC Components Corp | AR03ABDX2150N vs NTRH06A2150DTRF |
BLU0603-2150-BB50W | Fixed Resistor, Thin Film, 0.1W, 215ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | AR03ABDX2150N vs BLU0603-2150-BB50W |
TP0350B2150R5E | Fixed Resistor, Thin Film, 0.1W, 215ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | AR03ABDX2150N vs TP0350B2150R5E |
RP73G1J215RBTDG | Fixed Resistor, Thin Film, 0.1W, 215ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | TE Connectivity | AR03ABDX2150N vs RP73G1J215RBTDG |
BLU0603P-2150-BB50W | Fixed Resistor, Thin Film, 0.1W, 215ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | AR03ABDX2150N vs BLU0603P-2150-BB50W |