Part Details for AR03ABDX1472 by Viking Tech Corp
Overview of AR03ABDX1472 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03ABDX1472
AR03ABDX1472 CAD Models
AR03ABDX1472 Part Data Attributes
|
AR03ABDX1472
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR03ABDX1472
Viking Tech Corp
Fixed Resistor, Thin Film, 0.1W, 14700ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 14700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 75 V |
Alternate Parts for AR03ABDX1472
This table gives cross-reference parts and alternative options found for AR03ABDX1472. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03ABDX1472, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMF060314K70.1%50PPM/KNS | Fixed Resistor, Thin Film, 0.1W, 14700ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | AR03ABDX1472 vs AMF060314K70.1%50PPM/KNS |
PRC0603TTC50Y14.7K+-0.1% | Fixed Resistor, Thin Film, 0.0625W, 14700ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Precision Resistive Products Inc | AR03ABDX1472 vs PRC0603TTC50Y14.7K+-0.1% |
AMF060314K70.1%50PPM/KKP10 | Fixed Resistor, Thin Film, 0.1W, 14700ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | AR03ABDX1472 vs AMF060314K70.1%50PPM/KKP10 |
AR03BTDX1472N | Fixed Resistor, Thin Film, 0.1W, 14700ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Viking Tech Corp | AR03ABDX1472 vs AR03BTDX1472N |
PRC0603TTC5014.7K+/-0.1% | Fixed Resistor, Thin Film, 0.0625W, 14700ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Precision Resistive Products Inc | AR03ABDX1472 vs PRC0603TTC5014.7K+/-0.1% |
RN73R1JTTP1472B50 | Fixed Resistor, Metal Film, 0.1W, 14700ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | AR03ABDX1472 vs RN73R1JTTP1472B50 |
RP73G1J14K7ATDF | Fixed Resistor, Thin Film, 0.1W, 14700ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | TE Connectivity | AR03ABDX1472 vs RP73G1J14K7ATDF |
P0603H1472BNT | RESISTOR, THIN FILM, 0.125 W, 0.1 %, 50 ppm, 14700 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Vishay Sfernice | AR03ABDX1472 vs P0603H1472BNT |
RTX031472BEP3 | Fixed Resistor, Thin Film, 0.1W, 14700ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Ralec | AR03ABDX1472 vs RTX031472BEP3 |
RT0603BRE1014K7L | Fixed Resistor, Thin Film, 0.1W, 14700ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | AR03ABDX1472 vs RT0603BRE1014K7L |