Part Details for AR03ABD3602N by Viking Tech Corp
Overview of AR03ABD3602N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03ABD3602N
AR03ABD3602N CAD Models
AR03ABD3602N Part Data Attributes
|
AR03ABD3602N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR03ABD3602N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.0625W, 36000ohm, 50V, 0.05% +/-Tol, -50,50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 36000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 50 V |
Alternate Parts for AR03ABD3602N
This table gives cross-reference parts and alternative options found for AR03ABD3602N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03ABD3602N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPF0603A36KC | Fixed Resistor, Thin Film, 0.063W, 36000ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | TE Connectivity | AR03ABD3602N vs CPF0603A36KC |
AR03BBD3602N | Fixed Resistor, Thin Film, 0.0625W, 36000ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Viking Tech Corp | AR03ABD3602N vs AR03BBD3602N |
NTRA06A3602DTRQYF | Fixed Resistor, Thin Film, 0.063W, 36000ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | AR03ABD3602N vs NTRA06A3602DTRQYF |
NTRC06B3602DTRF | Fixed Resistor, Thin Film, 0.063W, 36000ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | NIC Components Corp | AR03ABD3602N vs NTRC06B3602DTRF |
NTR06B3602DTR1KF | Fixed Resistor, Thin Film, 0.063W, 36000ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | NIC Components Corp | AR03ABD3602N vs NTR06B3602DTR1KF |
RN73G1J3602B | Fixed Resistor, Thin Film, 0.0625W, 36000ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | MERITEK Electronics Corporation | AR03ABD3602N vs RN73G1J3602B |
RN73G1JTD3602B | Fixed Resistor, Thin Film, 0.0625W, 36000ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | MERITEK Electronics Corporation | AR03ABD3602N vs RN73G1JTD3602B |
WF06T3602BTLQ | Fixed Resistor, Thin Film, 0.0625W, 36000ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03ABD3602N vs WF06T3602BTLQ |
AR03ATD3602N | Fixed Resistor, Thin Film, 0.0625W, 36000ohm, 50V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | Viking Tech Corp | AR03ABD3602N vs AR03ATD3602N |
NTR06A3602DTRF | Fixed Resistor, Thin Film, 0.063W, 36000ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | NIC Components Corp | AR03ABD3602N vs NTR06A3602DTRF |