Part Details for AR03ABD1722 by Viking Tech Corp
Overview of AR03ABD1722 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03ABD1722
AR03ABD1722 CAD Models
AR03ABD1722 Part Data Attributes
|
AR03ABD1722
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR03ABD1722
Viking Tech Corp
Fixed Resistor, Thin Film, 0.0625W, 17200ohm, 50V, 0.05% +/-Tol, -50,50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.0625 W | |
Reference Standard | MIL-STD-202 | |
Resistance | 17200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.05% | |
Working Voltage | 50 V |
Alternate Parts for AR03ABD1722
This table gives cross-reference parts and alternative options found for AR03ABD1722. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03ABD1722, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR03ATRC2Y1722 | Fixed Resistor, Thin Film, 0.0625W, 17200ohm, 50V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03ABD1722 vs AR03ATRC2Y1722 |
RN73G1J1722A | Fixed Resistor, Thin Film, 0.0625W, 17200ohm, 50V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | MERITEK Electronics Corporation | AR03ABD1722 vs RN73G1J1722A |
WF06T1722BTLQ | Fixed Resistor, Thin Film, 0.0625W, 17200ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03ABD1722 vs WF06T1722BTLQ |
PCF-W0603LF-02-1722-A-P-LT | Fixed Resistor, Thin Film, 0.0625W, 17200ohm, 50V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | TT Electronics Resistors | AR03ABD1722 vs PCF-W0603LF-02-1722-A-P-LT |
AR03BTRC2Y1722 | Fixed Resistor, Thin Film, 0.0625W, 17200ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03ABD1722 vs AR03BTRC2Y1722 |
CAR060317.2KOHMS0.05%50PPM | Fixed Resistor, Thin Film, 0.0625W, 17200ohm, 50V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | Riedon | AR03ABD1722 vs CAR060317.2KOHMS0.05%50PPM |
WF06T1722ATL | Fixed Resistor, Thin Film, 0.0625W, 17200ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | AR03ABD1722 vs WF06T1722ATL |
NTRA06B1722DTRQYF | Fixed Resistor, Thin Film, 0.063W, 17200ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | AR03ABD1722 vs NTRA06B1722DTRQYF |
NTR06B1722DTR1KF | Fixed Resistor, Thin Film, 0.063W, 17200ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | NIC Components Corp | AR03ABD1722 vs NTR06B1722DTR1KF |
WF06T1722AVLQ | Fixed Resistor, Thin Film, 0.0625W, 17200ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03ABD1722 vs WF06T1722AVLQ |