Part Details for AR03ABCX4420 by Viking Tech Corp
Overview of AR03ABCX4420 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03ABCX4420
AR03ABCX4420 CAD Models
AR03ABCX4420 Part Data Attributes
|
AR03ABCX4420
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR03ABCX4420
Viking Tech Corp
Fixed Resistor, Thin Film, 0.1W, 442ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 442 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 75 V |
Alternate Parts for AR03ABCX4420
This table gives cross-reference parts and alternative options found for AR03ABCX4420. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03ABCX4420, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
WF06R4420BALQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 442ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | AR03ABCX4420 vs WF06R4420BALQ |
WF06R4420AALQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 442ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | AR03ABCX4420 vs WF06R4420AALQ |
RN731JTTDD4420B25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.063W, 442ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | AR03ABCX4420 vs RN731JTTDD4420B25 |
ERA3AEB4420V | Panasonic Electronic Components | $0.0488 | Fixed Resistor, Metal Film, 0.1W, 442ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | AR03ABCX4420 vs ERA3AEB4420V |
PRC0603TC25Y442R+-0.05% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 442ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | AR03ABCX4420 vs PRC0603TC25Y442R+-0.05% |
NTRH06B4420CTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 442ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | AR03ABCX4420 vs NTRH06B4420CTRF |
BLU0603P-4420-BT25W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 442ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | AR03ABCX4420 vs BLU0603P-4420-BT25W |
BLU0603-4420-BB25 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 442ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | AR03ABCX4420 vs BLU0603-4420-BB25 |
RP73F1J442RATDF | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.1W, 442ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | AR03ABCX4420 vs RP73F1J442RATDF |
RTW10D0603A4420-RG70 | Taitron Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 442ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | AR03ABCX4420 vs RTW10D0603A4420-RG70 |