Part Details for AR03ABCX2200N by Viking Tech Corp
Overview of AR03ABCX2200N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03ABCX2200N
AR03ABCX2200N CAD Models
AR03ABCX2200N Part Data Attributes
|
AR03ABCX2200N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR03ABCX2200N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.1W, 220ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 220 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 75 V |
Alternate Parts for AR03ABCX2200N
This table gives cross-reference parts and alternative options found for AR03ABCX2200N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03ABCX2200N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PRC0603TTC25220R+/-0.1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 220ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | AR03ABCX2200N vs PRC0603TTC25220R+/-0.1% |
AR03BBCX2200N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 220ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | AR03ABCX2200N vs AR03BBCX2200N |
AT0603BRD07220RL | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 220ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | AR03ABCX2200N vs AT0603BRD07220RL |
NTRH06B2200CTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 220ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | AR03ABCX2200N vs NTRH06B2200CTRF |
WF06R2200AALQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 220ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | AR03ABCX2200N vs WF06R2200AALQ |
RTW10D0603A2200-RG70 | Taitron Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 220ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | AR03ABCX2200N vs RTW10D0603A2200-RG70 |
RT0603WRD13220RL | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 220ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | AR03ABCX2200N vs RT0603WRD13220RL |
RP73F1J220RATDF | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.1W, 220ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | AR03ABCX2200N vs RP73F1J220RATDF |
AR03BBCX2200 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 220ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | AR03ABCX2200N vs AR03BBCX2200 |
PRC0603TTC25X220R+-0.05% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 220ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | AR03ABCX2200N vs PRC0603TTC25X220R+-0.05% |