Part Details for AR03ABCX1820N by Viking Tech Corp
Overview of AR03ABCX1820N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03ABCX1820N
AR03ABCX1820N CAD Models
AR03ABCX1820N Part Data Attributes
|
AR03ABCX1820N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR03ABCX1820N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.1W, 182ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 182 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 75 V |
Alternate Parts for AR03ABCX1820N
This table gives cross-reference parts and alternative options found for AR03ABCX1820N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03ABCX1820N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN731JTTD1820B25 | Fixed Resistor, Thin Film, 0.063W, 182ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | AR03ABCX1820N vs RN731JTTD1820B25 |
RP73F1J182RBTD | RESISTOR, THIN FILM, 0.1W, 0.1%, 25ppm, 182ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | AR03ABCX1820N vs RP73F1J182RBTD |
RT0603WRD10182RL | Fixed Resistor, Thin Film, 0.1W, 182ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AR03ABCX1820N vs RT0603WRD10182RL |
AS0603E1820A-T5 | Fixed Resistor, Thin Film, 0.1W, 182ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Thin Film Technology Corp (TFT) | AR03ABCX1820N vs AS0603E1820A-T5 |
P0603E1820BNT | Fixed Resistor, Thin Film, 0.125W, 182ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | AR03ABCX1820N vs P0603E1820BNT |
RP73F1J182RATD | Fixed Resistor, Thin Film, 0.1W, 182ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | AR03ABCX1820N vs RP73F1J182RATD |
PRC0603TTC25182R+/-0.05% | Fixed Resistor, Thin Film, 0.0625W, 182ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Precision Resistive Products Inc | AR03ABCX1820N vs PRC0603TTC25182R+/-0.05% |
PRC0603TC25182R+/-0.05% | Fixed Resistor, Thin Film, 0.0625W, 182ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Precision Resistive Products Inc | AR03ABCX1820N vs PRC0603TC25182R+/-0.05% |
RT0603BRD13182RL | Fixed Resistor, Thin Film, 0.1W, 182ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AR03ABCX1820N vs RT0603BRD13182RL |
BLU0603-1820-BB25Q | Fixed Resistor, Thin Film, 0.1W, 182ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | AR03ABCX1820N vs BLU0603-1820-BB25Q |