Part Details for AR03ABCX1740N by Viking Tech Corp
Overview of AR03ABCX1740N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03ABCX1740N
AR03ABCX1740N CAD Models
AR03ABCX1740N Part Data Attributes
|
AR03ABCX1740N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR03ABCX1740N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.1W, 174ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 174 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 75 V |
Alternate Parts for AR03ABCX1740N
This table gives cross-reference parts and alternative options found for AR03ABCX1740N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03ABCX1740N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603P-1740-BB25Q | Fixed Resistor, Thin Film, 0.1W, 174ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | AR03ABCX1740N vs BLU0603P-1740-BB25Q |
AR03ATCX1740N | Fixed Resistor, Thin Film, 0.1W, 174ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Viking Tech Corp | AR03ABCX1740N vs AR03ATCX1740N |
PRC0603TC25X174R+-0.1% | Fixed Resistor, Thin Film, 0.1W, 174ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Precision Resistive Products Inc | AR03ABCX1740N vs PRC0603TC25X174R+-0.1% |
RT0603BRD10174RL | Fixed Resistor, Thin Film, 0.1W, 174ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | AR03ABCX1740N vs RT0603BRD10174RL |
RBP06BBP1740 | Fixed Resistor, Thin Film, 0.125W, 174ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | AR03ABCX1740N vs RBP06BBP1740 |
PRC0603TTC25X174R+-0.1% | Fixed Resistor, Thin Film, 0.1W, 174ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Precision Resistive Products Inc | AR03ABCX1740N vs PRC0603TTC25X174R+-0.1% |
PRC0603TTC25Y174R+-0.1% | Fixed Resistor, Thin Film, 0.0625W, 174ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Precision Resistive Products Inc | AR03ABCX1740N vs PRC0603TTC25Y174R+-0.1% |
AMF0603174R0.1%25PPM/KKP10 | Fixed Resistor, Thin Film, 0.1W, 174ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | AR03ABCX1740N vs AMF0603174R0.1%25PPM/KKP10 |
RT0603BRD13174RL | Fixed Resistor, Thin Film, 0.1W, 174ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AR03ABCX1740N vs RT0603BRD13174RL |
PRC0603TTC25X174R+-0.05% | Fixed Resistor, Thin Film, 0.1W, 174ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Precision Resistive Products Inc | AR03ABCX1740N vs PRC0603TTC25X174R+-0.05% |