Part Details for AR03ABCM3652 by Viking Tech Corp
Overview of AR03ABCM3652 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03ABCM3652
AR03ABCM3652 CAD Models
AR03ABCM3652 Part Data Attributes
|
AR03ABCM3652
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR03ABCM3652
Viking Tech Corp
Fixed Resistor, Thin Film, 0.167W, 36500ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.166 W | |
Rated Temperature | 70 °C | |
Resistance | 36500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 100 V |
Alternate Parts for AR03ABCM3652
This table gives cross-reference parts and alternative options found for AR03ABCM3652. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03ABCM3652, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTW16D0603B3652-RG70 | Fixed Resistor, Thin Film, 0.166W, 36500ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | AR03ABCM3652 vs RTW16D0603B3652-RG70 |
RNCF0603BTE36K5 | Fixed Resistor, Thin Film, 0.166W, 36500ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | AR03ABCM3652 vs RNCF0603BTE36K5 |
RP73PF1J36K5BTDG | Fixed Resistor, Thin Film, 0.166W, 36500ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | AR03ABCM3652 vs RP73PF1J36K5BTDG |
HPTF0603-SE-3652BT | Fixed Resistor, Thin Film, 0.166W, 36500ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | AR03ABCM3652 vs HPTF0603-SE-3652BT |
RP73PF1J36K5BTDF | Fixed Resistor, Thin Film, 0.166W, 36500ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | AR03ABCM3652 vs RP73PF1J36K5BTDF |
RNCF0603AKE36K5 | Fixed Resistor, Thin Film, 0.166W, 36500ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | AR03ABCM3652 vs RNCF0603AKE36K5 |
RNCF0603BKE36K5 | Fixed Resistor, Thin Film, 0.166W, 36500ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | AR03ABCM3652 vs RNCF0603BKE36K5 |
NTRH07A3652CTRF | Fixed Resistor, Thin Film, 0.166W, 36500ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | NIC Components Corp | AR03ABCM3652 vs NTRH07A3652CTRF |
RP73PF1J36K5BTD | Fixed Resistor, Thin Film, 0.166W, 36500ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | AR03ABCM3652 vs RP73PF1J36K5BTD |
RTW16D0603A3652-RG70 | Fixed Resistor, Thin Film, 0.166W, 36500ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | AR03ABCM3652 vs RTW16D0603A3652-RG70 |