Part Details for AR03ABC5560N by Viking Tech Corp
Overview of AR03ABC5560N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03ABC5560N
AR03ABC5560N CAD Models
AR03ABC5560N Part Data Attributes
|
AR03ABC5560N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR03ABC5560N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.0625W, 556ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.0625 W | |
Reference Standard | MIL-STD-202 | |
Resistance | 556 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.05% | |
Working Voltage | 50 V |
Alternate Parts for AR03ABC5560N
This table gives cross-reference parts and alternative options found for AR03ABC5560N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03ABC5560N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCS0603BTE556R | Fixed Resistor, Thin Film, 0.063W, 556ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | AR03ABC5560N vs RNCS0603BTE556R |
WF06U5560BTLQ | Fixed Resistor, Thin Film, 0.0625W, 556ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03ABC5560N vs WF06U5560BTLQ |
RV060325PPM556R0.1%NTRR1016 | Fixed Resistor, Thin Film, 0.125W, 556ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Vishay Intertechnologies | AR03ABC5560N vs RV060325PPM556R0.1%NTRR1016 |
RN73F1JTD5560B | Fixed Resistor, Thin Film, 0.0625W, 556ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | AR03ABC5560N vs RN73F1JTD5560B |
AR03BPC3X5560N | Fixed Resistor, Thin Film, 0.1W, 556ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03ABC5560N vs AR03BPC3X5560N |
RN06B5560CT1-25 | Fixed Resistor, Thin Film, 0.0625W, 556ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Cal-Chip Electronics | AR03ABC5560N vs RN06B5560CT1-25 |
SF06U5560AALQ | Fixed Resistor, Thin Film, 0.0625W, 556ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03ABC5560N vs SF06U5560AALQ |
AR03BTC5560N | Fixed Resistor, Thin Film, 0.0625W, 556ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Viking Tech Corp | AR03ABC5560N vs AR03BTC5560N |
CAR0603556OHMS0.05%25PPM | Fixed Resistor, Thin Film, 0.0625W, 556ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Riedon | AR03ABC5560N vs CAR0603556OHMS0.05%25PPM |
WF06U5560ATLQ | Fixed Resistor, Thin Film, 0.0625W, 556ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03ABC5560N vs WF06U5560ATLQ |