Part Details for AR03ABC3600 by Viking Tech Corp
Overview of AR03ABC3600 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03ABC3600
AR03ABC3600 CAD Models
AR03ABC3600 Part Data Attributes
|
AR03ABC3600
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR03ABC3600
Viking Tech Corp
Fixed Resistor, Thin Film, 0.25W, 360ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 360 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 50 V |
Alternate Parts for AR03ABC3600
This table gives cross-reference parts and alternative options found for AR03ABC3600. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03ABC3600, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR03ATC3600N | Fixed Resistor, Thin Film, 0.0625W, 360ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Viking Tech Corp | AR03ABC3600 vs AR03ATC3600N |
RN73F1JTD3600B | Fixed Resistor, Thin Film, 0.0625W, 360ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | MERITEK Electronics Corporation | AR03ABC3600 vs RN73F1JTD3600B |
AR03BBC3600N | Fixed Resistor, Thin Film, 0.0625W, 360ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Viking Tech Corp | AR03ABC3600 vs AR03BBC3600N |
NTR06B3600CTRF | Fixed Resistor, Thin Film, 0.063W, 360ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | NIC Components Corp | AR03ABC3600 vs NTR06B3600CTRF |
RN73F1JTD3600A | Fixed Resistor, Thin Film, 0.0625W, 360ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | MERITEK Electronics Corporation | AR03ABC3600 vs RN73F1JTD3600A |
WF06U3600BTL | Fixed Resistor, Thin Film, 0.0625W, 360ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | AR03ABC3600 vs WF06U3600BTL |
RNCS0603BTE360R | Fixed Resistor, Thin Film, 0.063W, 360ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | AR03ABC3600 vs RNCS0603BTE360R |
CPF0603B360RE | RESISTOR, THIN FILM, 0.063W, 0.1%, 25ppm, 360ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | TE Connectivity | AR03ABC3600 vs CPF0603B360RE |
WF06U3600AALQ | Fixed Resistor, Thin Film, 0.0625W, 360ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03ABC3600 vs WF06U3600AALQ |
NTR06A3600CTRF | Fixed Resistor, Thin Film, 0.063W, 360ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | NIC Components Corp | AR03ABC3600 vs NTR06A3600CTRF |