Part Details for AR03ABC2150 by Viking Tech Corp
Overview of AR03ABC2150 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03ABC2150
AR03ABC2150 CAD Models
AR03ABC2150 Part Data Attributes
|
AR03ABC2150
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR03ABC2150
Viking Tech Corp
Fixed Resistor, Thin Film, 0.25W, 215ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 215 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 50 V |
Alternate Parts for AR03ABC2150
This table gives cross-reference parts and alternative options found for AR03ABC2150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03ABC2150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR0603215R+-0.05%TCR25 | Fixed Resistor, Thin Film, 0.0625W, 215ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, 0603, | SRT Resistor Technology Gmbh | AR03ABC2150 vs AR0603215R+-0.05%TCR25 |
CPF0603B215RE1 | Fixed Resistor, Thin Film, 0.063W, 215ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TE Connectivity | AR03ABC2150 vs CPF0603B215RE1 |
AR03ATRC3Y2150 | Fixed Resistor, Thin Film, 0.0625W, 215ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03ABC2150 vs AR03ATRC3Y2150 |
WF06U2150BVLQ | Fixed Resistor, Thin Film, 0.0625W, 215ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03ABC2150 vs WF06U2150BVLQ |
TC0325B2150ECE | Fixed Resistor, Thin Film, 0.0625W, 215ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | AR03ABC2150 vs TC0325B2150ECE |
RN06B2150CT1-25 | Fixed Resistor, Thin Film, 0.0625W, 215ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Cal-Chip Electronics | AR03ABC2150 vs RN06B2150CT1-25 |
SF06U2150AALQ | Fixed Resistor, Thin Film, 0.0625W, 215ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03ABC2150 vs SF06U2150AALQ |
AR03ATC2150N | Fixed Resistor, Thin Film, 0.0625W, 215ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Viking Tech Corp | AR03ABC2150 vs AR03ATC2150N |
WF06U2150AALQ | Fixed Resistor, Thin Film, 0.0625W, 215ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03ABC2150 vs WF06U2150AALQ |
RN73F1J2150A | Fixed Resistor, Thin Film, 0.0625W, 215ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | MERITEK Electronics Corporation | AR03ABC2150 vs RN73F1J2150A |