Part Details for AR03ABBY6041 by Viking Tech Corp
Overview of AR03ABBY6041 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03ABBY6041
AR03ABBY6041 CAD Models
AR03ABBY6041 Part Data Attributes
|
AR03ABBY6041
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR03ABBY6041
Viking Tech Corp
Fixed Resistor, Thin Film, 0.0625W, 6040ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 6040 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 50 V |
Alternate Parts for AR03ABBY6041
This table gives cross-reference parts and alternative options found for AR03ABBY6041. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03ABBY6041, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTR06A6041BTRF | Fixed Resistor, Thin Film, 0.063W, 6040ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | AR03ABBY6041 vs NTR06A6041BTRF |
AR06036K04+-0.05%TCR10 | Fixed Resistor, Thin Film, 0.0625W, 6040ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, 0603, | SRT Resistor Technology Gmbh | AR03ABBY6041 vs AR06036K04+-0.05%TCR10 |
AR03BPC6C5Y6041N | Fixed Resistor, Thin Film, 0.0625W, 6040ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03ABBY6041 vs AR03BPC6C5Y6041N |
PFRR0603Y6041BB | RESISTOR, THIN FILM, 0.1 W, 0.1 %, 10 ppm, 6040 ohm, SURFACE MOUNT, 0603, CHIP, HALOGEN FREE | Vishay Sfernice | AR03ABBY6041 vs PFRR0603Y6041BB |
AR03BBBY6041 | Fixed Resistor, Thin Film, 0.0625W, 6040ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | AR03ABBY6041 vs AR03BBBY6041 |
CAR06036.04KOHMS0.1%10PPM | Fixed Resistor, Thin Film, 0.0625W, 6040ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Riedon | AR03ABBY6041 vs CAR06036.04KOHMS0.1%10PPM |
AR03APC6Y6041 | Fixed Resistor, Thin Film, 0.0625W, 6040ohm, 50V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03ABBY6041 vs AR03APC6Y6041 |
RN73C1J6K04ATDG | RESISTOR, THIN FILM, 0.063W, 0.05%, 10ppm, 6040ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | TE Connectivity | AR03ABBY6041 vs RN73C1J6K04ATDG |
RN73C1JB6041A | Fixed Resistor, Thin Film, 0.0625W, 6040ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | AR03ABBY6041 vs RN73C1JB6041A |
RN73C1JB6041B | Fixed Resistor, Thin Film, 0.0625W, 6040ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | AR03ABBY6041 vs RN73C1JB6041B |