Part Details for AR03ABBY4990 by Viking Tech Corp
Overview of AR03ABBY4990 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03ABBY4990
AR03ABBY4990 CAD Models
AR03ABBY4990 Part Data Attributes
|
AR03ABBY4990
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR03ABBY4990
Viking Tech Corp
Fixed Resistor, Thin Film, 0.0625W, 499ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 499 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 50 V |
Alternate Parts for AR03ABBY4990
This table gives cross-reference parts and alternative options found for AR03ABBY4990. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03ABBY4990, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF06W4990BALQ | Fixed Resistor, Thin Film, 0.1W, 499ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03ABBY4990 vs SF06W4990BALQ |
AR03ATRC6Y4990N | Fixed Resistor, Thin Film, 0.0625W, 499ohm, 50V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03ABBY4990 vs AR03ATRC6Y4990N |
AR03ABBY4990N | Fixed Resistor, Thin Film, 0.0625W, 499ohm, 50V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | Viking Tech Corp | AR03ABBY4990 vs AR03ABBY4990N |
RN73C1J499RATD | RESISTOR, THIN FILM, 0.063W, 0.05%, 10ppm, 499ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | TE Connectivity | AR03ABBY4990 vs RN73C1J499RATD |
NTR06B4990BTR1KF | Fixed Resistor, Thin Film, 0.063W, 499ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | NIC Components Corp | AR03ABBY4990 vs NTR06B4990BTR1KF |
UPTF0603-16W-N-4990AT | Fixed Resistor, Thin Film, 0.063W, 499ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | AR03ABBY4990 vs UPTF0603-16W-N-4990AT |
RN73C1J499RATDG | RESISTOR, THIN FILM, 0.063W, 0.05%, 10ppm, 499ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | TE Connectivity | AR03ABBY4990 vs RN73C1J499RATDG |
AR03ATBY4990N | Fixed Resistor, Thin Film, 0.0625W, 499ohm, 50V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | Viking Tech Corp | AR03ABBY4990 vs AR03ATBY4990N |
AR03BTRC6C5Y4990 | Fixed Resistor, Thin Film, 0.0625W, 499ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03ABBY4990 vs AR03BTRC6C5Y4990 |
UPTF0603-16W-N-4990AT-1K | Fixed Resistor, Thin Film, 0.063W, 499ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | AR03ABBY4990 vs UPTF0603-16W-N-4990AT-1K |