Part Details for AR03ABBY0590 by Viking Tech Corp
Overview of AR03ABBY0590 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03ABBY0590
AR03ABBY0590 CAD Models
AR03ABBY0590 Part Data Attributes
|
AR03ABBY0590
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR03ABBY0590
Viking Tech Corp
Fixed Resistor, Thin Film, 0.0625W, 59ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 59 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 50 V |
Alternate Parts for AR03ABBY0590
This table gives cross-reference parts and alternative options found for AR03ABBY0590. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03ABBY0590, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTR06B59R0BTRF | Fixed Resistor, Thin Film, 0.063W, 59ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | AR03ABBY0590 vs NTR06B59R0BTRF |
AR03BPC6C6Y0590N | Fixed Resistor, Thin Film, 0.0625W, 59ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03ABBY0590 vs AR03BPC6C6Y0590N |
SF06W59R0ATLQ | Fixed Resistor, Thin Film, 0.1W, 59ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03ABBY0590 vs SF06W59R0ATLQ |
CAR060359OHMS0.05%10PPM | Fixed Resistor, Thin Film, 0.0625W, 59ohm, 50V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | Riedon | AR03ABBY0590 vs CAR060359OHMS0.05%10PPM |
SF06W59R0BALQ | Fixed Resistor, Thin Film, 0.1W, 59ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03ABBY0590 vs SF06W59R0BALQ |
AR03APC6Y0590N | Fixed Resistor, Thin Film, 0.0625W, 59ohm, 50V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03ABBY0590 vs AR03APC6Y0590N |
RN73C1JB59R0A | Fixed Resistor, Thin Film, 0.0625W, 59ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | AR03ABBY0590 vs RN73C1JB59R0A |
AR060359R+-0.1%TCR10 | Fixed Resistor, Thin Film, 0.0625W, 59ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, 0603, | SRT Resistor Technology Gmbh | AR03ABBY0590 vs AR060359R+-0.1%TCR10 |
AR03BTBY0590 | Fixed Resistor, Thin Film, 0.0625W, 59ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | AR03ABBY0590 vs AR03BTBY0590 |
AR03BTRC6C5Y0590 | Fixed Resistor, Thin Film, 0.0625W, 59ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03ABBY0590 vs AR03BTRC6C5Y0590 |