Part Details for AR03ABBX1430N by Viking Tech Corp
Overview of AR03ABBX1430N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03ABBX1430N
AR03ABBX1430N CAD Models
AR03ABBX1430N Part Data Attributes
|
AR03ABBX1430N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR03ABBX1430N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.1W, 143ohm, 75V, 0.05% +/-Tol, -10,10ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 143 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 75 V |
Alternate Parts for AR03ABBX1430N
This table gives cross-reference parts and alternative options found for AR03ABBX1430N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03ABBX1430N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TP0310B1430T4E | Fixed Resistor, Thin Film, 0.1W, 143ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | AR03ABBX1430N vs TP0310B1430T4E |
AMF0603143R0.05%10PPM/KKP20 | Fixed Resistor, Thin Film, 0.1W, 143ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | AR03ABBX1430N vs AMF0603143R0.05%10PPM/KKP20 |
CMP0603143R0.1%10PPM/KNP10 | Fixed Resistor, Thin Film, 0.125W, 143ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | AR03ABBX1430N vs CMP0603143R0.1%10PPM/KNP10 |
RNCF0603AKT143R | Fixed Resistor, Thin Film, 0.1W, 143ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | AR03ABBX1430N vs RNCF0603AKT143R |
RT0603WRB13143RL | Fixed Resistor, Thin Film, 0.1W, 143ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AR03ABBX1430N vs RT0603WRB13143RL |
BLU0603ER-1430-AB10W | Fixed Resistor, Thin Film, 0.1W, 143ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | AR03ABBX1430N vs BLU0603ER-1430-AB10W |
RP73C1J143RATG | Fixed Resistor, Thin Film, 0.1W, 143ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603 | TE Connectivity | AR03ABBX1430N vs RP73C1J143RATG |
PRC0603TTC10Y143R+-0.05% | Fixed Resistor, Thin Film, 0.0625W, 143ohm, 75V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | Precision Resistive Products Inc | AR03ABBX1430N vs PRC0603TTC10Y143R+-0.05% |
RP73C1J143RBTDF | RESISTOR, THIN FILM, 0.1W, 0.1%, 10ppm, 143ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | AR03ABBX1430N vs RP73C1J143RBTDF |
BLU0603ER-1430-AT10Q | Fixed Resistor, Thin Film, 0.1W, 143ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | AR03ABBX1430N vs BLU0603ER-1430-AT10Q |