Part Details for AR0331SRSC00SUCA0-DRBR by onsemi
Overview of AR0331SRSC00SUCA0-DRBR by onsemi
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AR0331SRSC00SUCA0-DRBR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AC9243
|
Newark | Image Sensor, 2.2Um X 2.2Um, Ilcc-48, Pixel Size (H X W):2.2Μm X 2.2Μm, Frames Per Second:60, Image Colour:Rgb, Sensor Case/Package:Ilcc, No. Of Pins:48Pins, Supply Voltage Min:2.5V, Supply Voltage Max:3.1V, Product Range:- Rohs Compliant: Yes |Onsemi AR0331SRSC00SUCA0-DRBR RoHS: Compliant Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.6700 | Buy Now |
DISTI #
5556-AR0331SRSC00SUCA0-DRBR-ND
|
DigiKey | SENSOR IMAGE MONO CMOS 48-ILCC Min Qty: 1 Lead time: 3 Weeks Container: Tray |
2283 In Stock |
|
$15.3164 / $23.1700 | Buy Now |
DISTI #
AR0331SRSC00SUCA0-
|
Avnet Americas | Image Sensor Color CMOS 2048x1536Pixels 48-Pin ILCC Dry Pack - Trays (Alt: AR0331SRSC00SUCA0-) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 3 Weeks, 0 Days Container: Tray | 4800 Factory Stock |
|
$15.5614 / $16.6642 | Buy Now |
DISTI #
863-AR031SRSC00SUCAR
|
Mouser Electronics | Image Sensors 3MP, HDR | 0 |
|
$15.3100 | Order Now |
|
Onlinecomponents.com | CMOS Image Sensor, 3 MP, 1/3" | 0 |
|
$15.5300 / $45.5800 | Buy Now |
|
Rochester Electronics | AR0331 - CMOS Sensor RoHS: Compliant Status: Active Min Qty: 1 | 40500 |
|
$14.4700 / $17.0200 | Buy Now |
DISTI #
AR0331SRSC00SUCA0-DRBR
|
Avnet Silica | Image Sensor Color CMOS 2048x1536Pixels 48-Pin ILCC Dry Pack (Alt: AR0331SRSC00SUCA0-DRBR) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 4 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
AR0331SRSC00SUCA0-DRBR
|
EBV Elektronik | Image Sensor Color CMOS 2048x1536Pixels 48-Pin ILCC Dry Pack (Alt: AR0331SRSC00SUCA0-DRBR) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | CMOS Image Sensor 2.2umx2.2um 2048Hx1536V LCC-48(10x10) Image Sensors ROHS | 8 |
|
$18.8615 / $19.7346 | Buy Now |
|
Wuhan P&S | CMOS Image Sensor, 3MP Min Qty: 1 | 4800 |
|
$20.6700 / $42.7200 | Buy Now |
Part Details for AR0331SRSC00SUCA0-DRBR
AR0331SRSC00SUCA0-DRBR CAD Models
AR0331SRSC00SUCA0-DRBR Part Data Attributes
|
AR0331SRSC00SUCA0-DRBR
onsemi
Buy Now
Datasheet
|
Compare Parts:
AR0331SRSC00SUCA0-DRBR
onsemi
CMOS Image Sensor, 3 MP, 1/3", ILCC-48, 2400-JTRAY
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | ILCC-48 | |
Manufacturer Package Code | 847AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | IT ALSO HAVE ANALOG SUPPLY VOLTAGE 2.5-3.1V, ELECTRONIC ROLLING SHUTTER | |
Array Type | FRAME | |
Body Breadth | 10 mm | |
Body Height | 1.25 mm | |
Body Length or Diameter | 10 mm | |
Dynamic Range | 100 dB | |
Frame Rate | 60 fps | |
Horizontal Pixel | 2048 | |
Housing | PLASTIC | |
Master Clock | 48 MHz | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 358 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optical Format | 1/3 inch | |
Output Interface Type | 2-WIRE INTERFACE | |
Output Range | -22-22mA | |
Output Type | DIGITAL CURRENT | |
Package Shape/Style | SQUARE | |
Pixel Size | 2.2X2.2 µm | |
Sensors/Transducers Type | IMAGE SENSOR,CMOS | |
Spectral Response (nm) | 350-1050 | |
Supply Voltage-Max | 1.95 V | |
Supply Voltage-Min | 1.7 V | |
Surface Mount | YES | |
Termination Type | SOLDER | |
Vertical Pixel | 1536 |
Alternate Parts for AR0331SRSC00SUCA0-DRBR
This table gives cross-reference parts and alternative options found for AR0331SRSC00SUCA0-DRBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR0331SRSC00SUCA0-DRBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AR0331SRSC00SUCA0-DRBR1 | onsemi | Check for Price | CMOS Image Sensor, 3 MP, 1/3", ILCC-48, 240-JTRAY | AR0331SRSC00SUCA0-DRBR vs AR0331SRSC00SUCA0-DRBR1 |
AR0331SRSC00SUCA0-DPBR | onsemi | Check for Price | CMOS Image Sensor, 3 MP, 1/3", ILCC-48, 2400-JTRAY | AR0331SRSC00SUCA0-DRBR vs AR0331SRSC00SUCA0-DPBR |