Part Details for AR0330SR1C00SUKA0-CR by onsemi
Overview of AR0330SR1C00SUKA0-CR by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Price & Stock for AR0330SR1C00SUKA0-CR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AC9235
|
Newark | 3.5 Mp 1/3 Cis/Ctray |Onsemi AR0330SR1C00SUKA0-CR RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.9000 | Buy Now |
DISTI #
AR0330SR1C00SUKA0-
|
Avnet Americas | Image Sensor Color CMOS 2304x1536 Pixels 64-Pin CSP - Trays (Alt: AR0330SR1C00SUKA0-) RoHS: Compliant Min Qty: 89 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 22000 Partner Stock |
|
$7.2009 / $7.7112 | Buy Now |
DISTI #
AR0330SR1C00SUKA0-
|
Avnet Americas | Image Sensor Color CMOS 2304x1536 Pixels 64-Pin CSP - Trays (Alt: AR0330SR1C00SUKA0-) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Tray | 189484 Factory Stock |
|
RFQ | |
DISTI #
AR0330SR1C00SUKA0-
|
Avnet Americas | Image Sensor Color CMOS 2304x1536 Pixels 64-Pin CSP - Trays (Alt: AR0330SR1C00SUKA0-) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 33 Weeks, 0 Days Container: Tray | 189484 Factory Stock |
|
RFQ | |
|
Rochester Electronics | AR0330 - CMOS Sensor, 2304 Horiz pixels, 1296 Vert pixels, 60fps, 0.40-1.40V, Square, Surface Mount ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1014 |
|
$7.7200 / $9.0800 | Buy Now |
|
Flip Electronics | Stock, ship today | 22000 |
|
RFQ |
Part Details for AR0330SR1C00SUKA0-CR
AR0330SR1C00SUKA0-CR CAD Models
AR0330SR1C00SUKA0-CR Part Data Attributes
|
AR0330SR1C00SUKA0-CR
onsemi
Buy Now
Datasheet
|
Compare Parts:
AR0330SR1C00SUKA0-CR
onsemi
CMOS Image Sensor, 3 MP, 1/3" 0 Deg CRA, Parallel, CSP, Tray, No Protective Film, ODCSP-61, 2000-CTRAY
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | ODCSP-61 | |
Package Description | CERAMIC, LCC-48 | |
Manufacturer Package Code | 570BF | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | ELECTRONIC ROLLING SHUTTER, IT ALSO OPERATES AT ANALOG SUPPLY VOLTAGE 2.7-2.9V, CSP PACKAGE ALSO AVAILABLE | |
Array Type | FRAME | |
Body Breadth | 11.43 mm | |
Body Height | 2.275 mm | |
Body Length or Diameter | 11.43 mm | |
Dynamic Range | 69.5 dB | |
Frame Rate | 60 fps | |
Horizontal Pixel | 2304 | |
JESD-609 Code | e1 | |
Master Clock | 27 MHz | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 137 mA | |
Optical Format | 1/3 inch | |
Output Interface Type | 2-WIRE INTERFACE | |
Output Range | 0.40-1.40V | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | SQUARE | |
Pixel Size | 2.20X2.20 µm | |
Sensors/Transducers Type | IMAGE SENSOR,CMOS | |
Spectral Response (nm) | 350-1100 | |
Supply Voltage-Max | 1.9 V | |
Supply Voltage-Min | 1.7 V | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Termination Type | SOLDER | |
Vertical Pixel | 1296 |