-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS Image Sensor, 3 MP, 1/3" 21 Deg CRA, HiSpi, MIPI, CSP, Tray, Protective Film, 2000-CTRAY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51Y5246
|
Newark | 3 Mp 1/3 Cis/ Ctray |Onsemi AR0330CM1C21SHKA0-CP RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.2100 | Buy Now |
DISTI #
5556-AR0330CM1C21SHKA0-CP-ND
|
DigiKey | IMAGE SENSOR Min Qty: 1 Lead time: 26 Weeks Container: Tray |
1772 In Stock |
|
$10.8079 / $20.5700 | Buy Now |
DISTI #
AR0330CM1C21SHKA0-
|
Avnet Americas | Image Sensor Color CMOS 2304x1536Pixels 64-Pin ODCSP Tray - Trays (Alt: AR0330CM1C21SHKA0-) RoHS: Compliant Min Qty: 31 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 6940 Partner Stock |
|
$10.2176 / $12.1952 | Buy Now |
DISTI #
AR0330CM1C21SHKA0-
|
Avnet Americas | Image Sensor Color CMOS 2304x1536Pixels 64-Pin ODCSP Tray - Trays (Alt: AR0330CM1C21SHKA0-) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$10.2157 / $12.1930 | Buy Now |
DISTI #
863-AR0330CM1C21SHCP
|
Mouser Electronics | Image Sensors 3 MP 1/3 CMOS Image Sensor RoHS: Compliant | 0 |
|
$11.7700 | Order Now |
|
Onlinecomponents.com | CMOS Image Sensor, 3 MP, 1/3" 21 Deg CRA, HiSpi, MIPI, CSP, Tray, Protective Film | 0 |
|
$10.4400 / $30.6500 | Buy Now |
|
Rochester Electronics | AR0330 - CMOS Image Sensor RoHS: Compliant Status: Active Min Qty: 1 | 6940 |
|
$10.2100 / $12.0100 | Buy Now |
DISTI #
AR0330CM1C21SHKA0-CP
|
Avnet Asia | Image Sensor Color CMOS 2304x1536Pixels 64-Pin ODCSP Tray (Alt: AR0330CM1C21SHKA0-CP) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 26 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
AR0330CM1C21SHKA0-CP
|
Avnet Silica | Image Sensor Color CMOS 2304x1536Pixels 64-Pin ODCSP Tray (Alt: AR0330CM1C21SHKA0-CP) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 27 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S541901343396
|
Chip1Stop | Image Sensor Color CMOS 2304x1536Pixels Tray RoHS: Compliant | 5900 |
|
$24.6000 / $51.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AR0330CM1C21SHKA0-CP
onsemi
Buy Now
Datasheet
|
Compare Parts:
AR0330CM1C21SHKA0-CP
onsemi
CMOS Image Sensor, 3 MP, 1/3" 21 Deg CRA, HiSpi, MIPI, CSP, Tray, Protective Film, 2000-CTRAY
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | CSP-64 | |
Manufacturer Package Code | 570BJ | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | ELECTRONIC ROLLING SHUTTER, IT ALSO OPERATES AT ANALOG SUPPLY VOLTAGE 2.7-2.9V | |
Array Type | FRAME | |
Body Breadth | 6.253 mm | |
Body Height | 0.745 mm | |
Body Length or Diameter | 6.623 mm | |
Dynamic Range | 69.5 dB | |
Frame Rate | 60 fps | |
Horizontal Pixel | 2304 | |
Housing | PLASTIC | |
Master Clock | 27 MHz | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 137 mA | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Optical Format | 1/3 inch | |
Output Interface Type | 2-WIRE INTERFACE | |
Output Range | 0.40-1.40V | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Pixel Size | 2.2X2.2 µm | |
Sensitivity (V/lx.s) | 2 V/lx.s | |
Sensors/Transducers Type | IMAGE SENSOR,CMOS | |
Spectral Response (nm) | 350-1100 | |
Supply Voltage-Max | 1.9 V | |
Supply Voltage-Min | 1.7 V | |
Surface Mount | YES | |
Termination Type | SOLDER | |
Vertical Pixel | 1296 |