Part Details for AR02TBSY2490N by Viking Tech Corp
Overview of AR02TBSY2490N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR02TBSY2490N
AR02TBSY2490N CAD Models
AR02TBSY2490N Part Data Attributes
|
AR02TBSY2490N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR02TBSY2490N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.0625W, 249ohm, 25V, 0.01% +/-Tol, -5,5ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 249 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.01% | |
Working Voltage | 50 V |
Alternate Parts for AR02TBSY2490N
This table gives cross-reference parts and alternative options found for AR02TBSY2490N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR02TBSY2490N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR02TTSY2490N | Fixed Resistor, Thin Film, 0.0625W, 249ohm, 25V, 0.01% +/-Tol, -5,5ppm/Cel, 0402, | Viking Tech Corp | AR02TBSY2490N vs AR02TTSY2490N |
AR02TTSY2490 | Fixed Resistor, Thin Film, 0.0625W, 249ohm, 25V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | AR02TBSY2490N vs AR02TTSY2490 |
RNCF0402TTY249R | Fixed Resistor, Thin Film, 0.063W, 249ohm, 25V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | AR02TBSY2490N vs RNCF0402TTY249R |
NTR04T2490STRF | Fixed Resistor, Thin Film, 0.063W, 249ohm, 25V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | AR02TBSY2490N vs NTR04T2490STRF |
PRC0402TTC5249R+/-0.01% | Fixed Resistor, Thin Film, 0.0625W, 249ohm, 25V, 0.01% +/-Tol, -5,5ppm/Cel, 0402, | Precision Resistive Products Inc | AR02TBSY2490N vs PRC0402TTC5249R+/-0.01% |
PRC0402TC5249R+/-0.01% | Fixed Resistor, Thin Film, 0.0625W, 249ohm, 25V, 0.01% +/-Tol, -5,5ppm/Cel, 0402, | Precision Resistive Products Inc | AR02TBSY2490N vs PRC0402TC5249R+/-0.01% |
RT0402LRA13249RL | Fixed Resistor, Thin Film, 0.0625W, 249ohm, 50V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | AR02TBSY2490N vs RT0402LRA13249RL |
RT0402LRA07249RL | Fixed Resistor, Thin Film, 0.0625W, 249ohm, 50V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | AR02TBSY2490N vs RT0402LRA07249RL |
NTR04T2490STR1KF | Fixed Resistor, Thin Film, 0.063W, 249ohm, 25V, 0.01% +/-Tol, -5,5ppm/Cel, 0402, | NIC Components Corp | AR02TBSY2490N vs NTR04T2490STR1KF |
AR02TTSX2490 | Fixed Resistor, Thin Film, 0.1W, 249ohm, 50V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | AR02TBSY2490N vs AR02TTSX2490 |