Part Details for AR02TBBX7871 by Viking Tech Corp
Overview of AR02TBBX7871 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR02TBBX7871
AR02TBBX7871 CAD Models
AR02TBBX7871 Part Data Attributes
|
AR02TBBX7871
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR02TBBX7871
Viking Tech Corp
Fixed Resistor, Thin Film, 0.1W, 7870ohm, 50V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 7870 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.01% | |
Working Voltage | 50 V |
Alternate Parts for AR02TBBX7871
This table gives cross-reference parts and alternative options found for AR02TBBX7871. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR02TBBX7871, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTR04T7871BTR1KF | Fixed Resistor, Thin Film, 0.063W, 7870ohm, 25V, 0.01% +/-Tol, -10,10ppm/Cel, 0402, | NIC Components Corp | AR02TBBX7871 vs NTR04T7871BTR1KF |
AR02TTBY7871N | Fixed Resistor, Thin Film, 0.0625W, 7870ohm, 25V, 0.01% +/-Tol, -10,10ppm/Cel, 0402, | Viking Tech Corp | AR02TBBX7871 vs AR02TTBY7871N |
RT0402LRB137K87L | Fixed Resistor, Thin Film, 0.0625W, 7870ohm, 50V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | AR02TBBX7871 vs RT0402LRB137K87L |
AR02TTBX7871 | Fixed Resistor, Thin Film, 0.1W, 7870ohm, 50V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | AR02TBBX7871 vs AR02TTBX7871 |
RT0402LRB077K87L | Fixed Resistor, Thin Film, 0.0625W, 7870ohm, 50V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | AR02TBBX7871 vs RT0402LRB077K87L |
AR02TTBY7871 | Fixed Resistor, Thin Film, 0.0625W, 7870ohm, 25V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | AR02TBBX7871 vs AR02TTBY7871 |
PRC0402TTC107.87K+/-0.01% | Fixed Resistor, Thin Film, 0.0625W, 7870ohm, 25V, 0.01% +/-Tol, -10,10ppm/Cel, 0402, | Precision Resistive Products Inc | AR02TBBX7871 vs PRC0402TTC107.87K+/-0.01% |
RT0402LRB107K87L | Fixed Resistor, Thin Film, 0.0625W, 7870ohm, 50V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | AR02TBBX7871 vs RT0402LRB107K87L |