Part Details for AR02TBBX1301 by Viking Tech Corp
Overview of AR02TBBX1301 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR02TBBX1301
AR02TBBX1301 CAD Models
AR02TBBX1301 Part Data Attributes
|
AR02TBBX1301
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR02TBBX1301
Viking Tech Corp
Fixed Resistor, Thin Film, 0.1W, 1300ohm, 50V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 1300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.01% | |
Working Voltage | 50 V |
Alternate Parts for AR02TBBX1301
This table gives cross-reference parts and alternative options found for AR02TBBX1301. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR02TBBX1301, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTR04T1301BTR1KF | Fixed Resistor, Thin Film, 0.063W, 1300ohm, 25V, 0.01% +/-Tol, -10,10ppm/Cel, 0402, | NIC Components Corp | AR02TBBX1301 vs NTR04T1301BTR1KF |
AR02TTBY1301N | Fixed Resistor, Thin Film, 0.0625W, 1300ohm, 25V, 0.01% +/-Tol, -10,10ppm/Cel, 0402, | Viking Tech Corp | AR02TBBX1301 vs AR02TTBY1301N |
RT0402LRB131K3L | Fixed Resistor, Thin Film, 0.0625W, 1300ohm, 50V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | AR02TBBX1301 vs RT0402LRB131K3L |
AR02TTBY1301 | Fixed Resistor, Thin Film, 0.0625W, 1300ohm, 25V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | AR02TBBX1301 vs AR02TTBY1301 |
RT0402LRB101K3L | Fixed Resistor, Thin Film, 0.0625W, 1300ohm, 50V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | AR02TBBX1301 vs RT0402LRB101K3L |
RT0402LRB071K3L | Fixed Resistor, Thin Film, 0.0625W, 1300ohm, 50V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | AR02TBBX1301 vs RT0402LRB071K3L |
AR02TBBY1301 | Fixed Resistor, Thin Film, 0.0625W, 1300ohm, 25V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | AR02TBBX1301 vs AR02TBBY1301 |
RNCF0402TTT1K30 | Fixed Resistor, Thin Film, 0.063W, 1300ohm, 25V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | AR02TBBX1301 vs RNCF0402TTT1K30 |
NTR04T1301BTRF | Fixed Resistor, Thin Film, 0.063W, 1300ohm, 25V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | AR02TBBX1301 vs NTR04T1301BTRF |