Part Details for AR02FTD11R8 by Viking Tech Corp
Overview of AR02FTD11R8 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR02FTD11R8
AR02FTD11R8 CAD Models
AR02FTD11R8 Part Data Attributes
|
AR02FTD11R8
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR02FTD11R8
Viking Tech Corp
Fixed Resistor, Thin Film, 0.5W, 11.8ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 11.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for AR02FTD11R8
This table gives cross-reference parts and alternative options found for AR02FTD11R8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR02FTD11R8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0402FRE0711R8L | Fixed Resistor, Thin Film, 0.0625W, 11.8ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | AR02FTD11R8 vs RT0402FRE0711R8L |
RT0402FRE1011R8L | Fixed Resistor, Thin Film, 0.0625W, 11.8ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | AR02FTD11R8 vs RT0402FRE1011R8L |
RNCF0402FTC11R8 | Fixed Resistor, Thin Film, 0.063W, 11.8ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | AR02FTD11R8 vs RNCF0402FTC11R8 |
NTR04F11R8DTRF | Fixed Resistor, Thin Film, 0.063W, 11.8ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | AR02FTD11R8 vs NTR04F11R8DTRF |
SF04Q11R8FTL | Fixed Resistor, Thin Film, 0.1W, 11.8ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | AR02FTD11R8 vs SF04Q11R8FTL |
RP73PG1E11R8FTG | Fixed Resistor, Thin Film, 0.1W, 11.8ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | AR02FTD11R8 vs RP73PG1E11R8FTG |
CRT0402-FZ-11R8GST | Fixed Resistor, Thin Film, 0.0625W, 11.8ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | AR02FTD11R8 vs CRT0402-FZ-11R8GST |
RP73PG1E11R8FTD | Fixed Resistor, Thin Film, 0.1W, 11.8ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | AR02FTD11R8 vs RP73PG1E11R8FTD |
RTX0211R8FEH3 | Fixed Resistor, Thin Film, 0.0625W, 11.8ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | Ralec | AR02FTD11R8 vs RTX0211R8FEH3 |
AR02FBD11R8N | Fixed Resistor, Thin Film, 0.0625W, 11.8ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402, | Viking Tech Corp | AR02FTD11R8 vs AR02FBD11R8N |