Part Details for AR02FTC3652N by Viking Tech Corp
Overview of AR02FTC3652N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR02FTC3652N
AR02FTC3652N CAD Models
AR02FTC3652N Part Data Attributes
|
AR02FTC3652N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR02FTC3652N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.0625W, 36500ohm, 25V, 1% +/-Tol, -25,25ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 36500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for AR02FTC3652N
This table gives cross-reference parts and alternative options found for AR02FTC3652N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR02FTC3652N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX023652FDH3 | Fixed Resistor, Thin Film, 0.0625W, 36500ohm, 50V, 1% +/-Tol, -25,25ppm/Cel, 0402, | Ralec | AR02FTC3652N vs RTX023652FDH3 |
NTR04F3652CTRF | Fixed Resistor, Thin Film, 0.063W, 36500ohm, 25V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | AR02FTC3652N vs NTR04F3652CTRF |
RNCF0402FKE36K5 | Fixed Resistor, Thin Film, 0.063W, 36500ohm, 25V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | AR02FTC3652N vs RNCF0402FKE36K5 |
RP73PF1E36K5FTDF | Fixed Resistor, Thin Film, 0.1W, 36500ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | AR02FTC3652N vs RP73PF1E36K5FTDF |
AT0402FRD0736K5L | Fixed Resistor, Thin Film, 0.0625W, 36500ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | AR02FTC3652N vs AT0402FRD0736K5L |
RP73PF1E36K5FTG | Fixed Resistor, Thin Film, 0.1W, 36500ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | AR02FTC3652N vs RP73PF1E36K5FTG |
RT0402FRD1036K5L | Fixed Resistor, Thin Film, 0.0625W, 36500ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | AR02FTC3652N vs RT0402FRD1036K5L |
SF04R3652FTL | Fixed Resistor, Thin Film, 0.1W, 36500ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | AR02FTC3652N vs SF04R3652FTL |
WF04R3652FALQ | Fixed Resistor, Thin Film, 0.1W, 36500ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | AR02FTC3652N vs WF04R3652FALQ |
WF04U3652FALQ | Fixed Resistor, Thin Film, 0.0625W, 36500ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | AR02FTC3652N vs WF04U3652FALQ |