Part Details for AR02FBNX7871 by Viking Tech Corp
Overview of AR02FBNX7871 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR02FBNX7871
AR02FBNX7871 CAD Models
AR02FBNX7871 Part Data Attributes
|
AR02FBNX7871
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR02FBNX7871
Viking Tech Corp
Fixed Resistor, Thin Film, 0.1W, 7870ohm, 50V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 7870 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for AR02FBNX7871
This table gives cross-reference parts and alternative options found for AR02FBNX7871. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR02FBNX7871, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMF04027K871%15PPM/KNP10 | Fixed Resistor, Thin Film, 0.063W, 7870ohm, 50V, 1% +/-Tol, 15ppm/Cel, 0402, | Microtech GmbH Electronic | AR02FBNX7871 vs AMF04027K871%15PPM/KNP10 |
AR02FTNX7871 | Fixed Resistor, Thin Film, 0.1W, 7870ohm, 50V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | AR02FBNX7871 vs AR02FTNX7871 |
AF0402AX7871F-T10 | Fixed Resistor, Thin Film, 0.0625W, 7870ohm, 50V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | AR02FBNX7871 vs AF0402AX7871F-T10 |
AR02FBNY7871 | Fixed Resistor, Thin Film, 0.0625W, 7870ohm, 25V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | AR02FBNX7871 vs AR02FBNY7871 |
AMF04027K871%15PPM/KNP20 | Fixed Resistor, Thin Film, 0.063W, 7870ohm, 50V, 1% +/-Tol, 15ppm/Cel, 0402, | Microtech GmbH Electronic | AR02FBNX7871 vs AMF04027K871%15PPM/KNP20 |
AR02FTNY7871 | Fixed Resistor, Thin Film, 0.0625W, 7870ohm, 25V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | AR02FBNX7871 vs AR02FTNY7871 |
AMF04027K871%15PPM/KNS | Fixed Resistor, Thin Film, 0.063W, 7870ohm, 50V, 1% +/-Tol, 15ppm/Cel, 0402, | Microtech GmbH Electronic | AR02FBNX7871 vs AMF04027K871%15PPM/KNS |
NTR04F7871NTRF | Fixed Resistor, Thin Film, 0.063W, 7870ohm, 25V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | AR02FBNX7871 vs NTR04F7871NTRF |
WF04F7871FALQ | Fixed Resistor, Thin Film, 0.1W, 7870ohm, 50V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | AR02FBNX7871 vs WF04F7871FALQ |
RNCF0402FTS7K87 | Fixed Resistor, Thin Film, 0.063W, 7870ohm, 25V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | AR02FBNX7871 vs RNCF0402FTS7K87 |