Part Details for AR02FBDX35R7 by Viking Tech Corp
Overview of AR02FBDX35R7 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR02FBDX35R7
AR02FBDX35R7 CAD Models
AR02FBDX35R7 Part Data Attributes
|
AR02FBDX35R7
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR02FBDX35R7
Viking Tech Corp
Fixed Resistor, Thin Film, 0.1W, 35.7ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 35.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for AR02FBDX35R7
This table gives cross-reference parts and alternative options found for AR02FBDX35R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR02FBDX35R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0402FRE1035R7L | Fixed Resistor, Thin Film, 0.0625W, 35.7ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | AR02FBDX35R7 vs RT0402FRE1035R7L |
AR02FBD35R7N | Fixed Resistor, Thin Film, 0.0625W, 35.7ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402, | Viking Tech Corp | AR02FBDX35R7 vs AR02FBD35R7N |
AR02FBD35R7 | Fixed Resistor, Thin Film, 0.5W, 35.7ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | AR02FBDX35R7 vs AR02FBD35R7 |
NTR04F35R7DTRF | Fixed Resistor, Thin Film, 0.063W, 35.7ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | AR02FBDX35R7 vs NTR04F35R7DTRF |
RP73PG1E35R7FTG | Fixed Resistor, Thin Film, 0.1W, 35.7ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | AR02FBDX35R7 vs RP73PG1E35R7FTG |
RT0402FRE1335R7L | Fixed Resistor, Thin Film, 0.0625W, 35.7ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | AR02FBDX35R7 vs RT0402FRE1335R7L |
RNCF0402FTC35R7 | Fixed Resistor, Thin Film, 0.063W, 35.7ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | AR02FBDX35R7 vs RNCF0402FTC35R7 |
239044773579L | Fixed Resistor, Thin Film, 0.0625W, 35.7ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | YAGEO Corporation | AR02FBDX35R7 vs 239044773579L |
CRT0402-FZ-35R7GST | Fixed Resistor, Thin Film, 0.0625W, 35.7ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | AR02FBDX35R7 vs CRT0402-FZ-35R7GST |
RTX0235R7FEH4 | Fixed Resistor, Thin Film, 0.0625W, 35.7ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | Ralec | AR02FBDX35R7 vs RTX0235R7FEH4 |