Part Details for AR02FBD86R6N by Viking Tech Corp
Overview of AR02FBD86R6N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR02FBD86R6N
AR02FBD86R6N CAD Models
AR02FBD86R6N Part Data Attributes
|
AR02FBD86R6N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR02FBD86R6N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.0625W, 86.6ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 86.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for AR02FBD86R6N
This table gives cross-reference parts and alternative options found for AR02FBD86R6N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR02FBD86R6N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
239040778669L | Fixed Resistor, Thin Film, 0.0625W, 86.6ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | AR02FBD86R6N vs 239040778669L |
AR02FTD86R6N | Fixed Resistor, Thin Film, 0.0625W, 86.6ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402, | Viking Tech Corp | AR02FBD86R6N vs AR02FTD86R6N |
RP73PG1E86R6FTDF | Fixed Resistor, Thin Film, 0.1W, 86.6ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | AR02FBD86R6N vs RP73PG1E86R6FTDF |
RTX0286R6FEH3 | Fixed Resistor, Thin Film, 0.0625W, 86.6ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | Ralec | AR02FBD86R6N vs RTX0286R6FEH3 |
NTR04F86R6DTR1KF | Fixed Resistor, Thin Film, 0.063W, 86.6ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402, | NIC Components Corp | AR02FBD86R6N vs NTR04F86R6DTR1KF |
RTAN0402FKC86R6 | Fixed Resistor, Thin Film, 0.063W, 86.6ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | AR02FBD86R6N vs RTAN0402FKC86R6 |
NTR04F86R6DTRF | Fixed Resistor, Thin Film, 0.063W, 86.6ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | AR02FBD86R6N vs NTR04F86R6DTRF |
AT0402FRE0786R6L | Fixed Resistor, Thin Film, 0.0625W, 86.6ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | AR02FBD86R6N vs AT0402FRE0786R6L |
AF0402AQ86R6F-T10 | Fixed Resistor, Thin Film, 0.0625W, 86.6ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | AR02FBD86R6N vs AF0402AQ86R6F-T10 |
RT0402FRE1386R6L | Fixed Resistor, Thin Film, 0.0625W, 86.6ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | AR02FBD86R6N vs RT0402FRE1386R6L |