Part Details for AR02FBD1R05 by Viking Tech Corp
Overview of AR02FBD1R05 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR02FBD1R05
AR02FBD1R05 CAD Models
AR02FBD1R05 Part Data Attributes
|
AR02FBD1R05
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR02FBD1R05
Viking Tech Corp
Fixed Resistor, Thin Film, 0.0625W, 1.05ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.0625 W | |
Reference Standard | MIL-STD-202 | |
Resistance | 1.05 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for AR02FBD1R05
This table gives cross-reference parts and alternative options found for AR02FBD1R05. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR02FBD1R05, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TFCR0402-16W-C-1R05FT | Fixed Resistor, Thin Film, 0.063W, 1.05ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | VENKEL LTD | AR02FBD1R05 vs TFCR0402-16W-C-1R05FT |
NTR04F1R05DTR1KF | Fixed Resistor, Thin Film, 0.063W, 1.05ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402, | NIC Components Corp | AR02FBD1R05 vs NTR04F1R05DTR1KF |
AR02FBD1R05N | Fixed Resistor, Thin Film, 0.0625W, 1.05ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402, | Viking Tech Corp | AR02FBD1R05 vs AR02FBD1R05N |
RN73G1ETD1R05F | Fixed Resistor, Thin Film, 0.0625W, 1.05ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402, | MERITEK Electronics Corporation | AR02FBD1R05 vs RN73G1ETD1R05F |
PRC0402TTC50Y1.05R+-1% | Fixed Resistor, Thin Film, 0.0625W, 1.05ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402, | Precision Resistive Products Inc | AR02FBD1R05 vs PRC0402TTC50Y1.05R+-1% |
CAR04021.05OHMS1%50PPM | Fixed Resistor, Thin Film, 0.0625W, 1.05ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402, | Riedon | AR02FBD1R05 vs CAR04021.05OHMS1%50PPM |
AR02FTD1R05N | Fixed Resistor, Thin Film, 0.0625W, 1.05ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402, | Viking Tech Corp | AR02FBD1R05 vs AR02FTD1R05N |
RN04F1R05CT1-50 | Fixed Resistor, Thin Film, 0.0625W, 1.05ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402, | Cal-Chip Electronics | AR02FBD1R05 vs RN04F1R05CT1-50 |
PRC0402TC50Y1.05R+-1% | Fixed Resistor, Thin Film, 0.0625W, 1.05ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402, | Precision Resistive Products Inc | AR02FBD1R05 vs PRC0402TC50Y1.05R+-1% |
RN04F1R05CT10-50 | Fixed Resistor, Thin Film, 0.0625W, 1.05ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402, | Cal-Chip Electronics | AR02FBD1R05 vs RN04F1R05CT10-50 |