Part Details for AR02FBD1602N by Viking Tech Corp
Overview of AR02FBD1602N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR02FBD1602N
AR02FBD1602N CAD Models
AR02FBD1602N Part Data Attributes
|
AR02FBD1602N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR02FBD1602N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.0625W, 16000ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 16000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for AR02FBD1602N
This table gives cross-reference parts and alternative options found for AR02FBD1602N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR02FBD1602N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX021602FEH4 | Fixed Resistor, Thin Film, 0.0625W, 16000ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | Ralec | AR02FBD1602N vs RTX021602FEH4 |
AR02FTDX1602 | Fixed Resistor, Thin Film, 0.1W, 16000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | AR02FBD1602N vs AR02FTDX1602 |
RP73PG1E16KFTDF | Fixed Resistor, Thin Film, 0.1W, 16000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | AR02FBD1602N vs RP73PG1E16KFTDF |
RT0402FRE1316KL | Fixed Resistor, Thin Film, 0.0625W, 16000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | AR02FBD1602N vs RT0402FRE1316KL |
RTX021602FEH3 | Fixed Resistor, Thin Film, 0.0625W, 16000ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | Ralec | AR02FBD1602N vs RTX021602FEH3 |
239044771603L | Fixed Resistor, Thin Film, 0.0625W, 16000ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | YAGEO Corporation | AR02FBD1602N vs 239044771603L |
RTX021602FETH | Fixed Resistor, Thin Film, 0.0625W, 16000ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | Ralec | AR02FBD1602N vs RTX021602FETH |
RTAN0402FTC16K0 | Fixed Resistor, Thin Film, 0.063W, 16000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | AR02FBD1602N vs RTAN0402FTC16K0 |
CRT0402-FZ-1602GST | Fixed Resistor, Thin Film, 0.0625W, 16000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | AR02FBD1602N vs CRT0402-FZ-1602GST |
NTR04F1602DTR1KF | Fixed Resistor, Thin Film, 0.063W, 16000ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402, | NIC Components Corp | AR02FBD1602N vs NTR04F1602DTR1KF |