Part Details for AR02FBD1371N by Viking Tech Corp
Overview of AR02FBD1371N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR02FBD1371N
AR02FBD1371N CAD Models
AR02FBD1371N Part Data Attributes
|
AR02FBD1371N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR02FBD1371N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.0625W, 1370ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 1370 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for AR02FBD1371N
This table gives cross-reference parts and alternative options found for AR02FBD1371N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR02FBD1371N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTR04F1371DTR1KF | Fixed Resistor, Thin Film, 0.063W, 1370ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402, | NIC Components Corp | AR02FBD1371N vs NTR04F1371DTR1KF |
AT0402FRE071K37L | Fixed Resistor, Thin Film, 0.0625W, 1370ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | AR02FBD1371N vs AT0402FRE071K37L |
AR02FBD1371 | Fixed Resistor, Thin Film, 0.5W, 1370ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | AR02FBD1371N vs AR02FBD1371 |
RTX021371FEH3 | Fixed Resistor, Thin Film, 0.0625W, 1370ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | Ralec | AR02FBD1371N vs RTX021371FEH3 |
AMF04021K371%50PPM/KNP10 | Fixed Resistor, Thin Film, 0.063W, 1370ohm, 50V, 1% +/-Tol, 50ppm/Cel, 0402, | Microtech GmbH Electronic | AR02FBD1371N vs AMF04021K371%50PPM/KNP10 |
NTR04F1371DTRF | Fixed Resistor, Thin Film, 0.063W, 1370ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | AR02FBD1371N vs NTR04F1371DTRF |
RP73PG1E1K37FTDF | Fixed Resistor, Thin Film, 0.1W, 1370ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | AR02FBD1371N vs RP73PG1E1K37FTDF |
RT0402FRE071K37L | Fixed Resistor, Thin Film, 0.0625W, 1370ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | AR02FBD1371N vs RT0402FRE071K37L |
RP73PG1E1K37FTG | Fixed Resistor, Thin Film, 0.1W, 1370ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | AR02FBD1371N vs RP73PG1E1K37FTG |
AS0402Q1371F-T10 | Fixed Resistor, Thin Film, 0.1W, 1370ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | AR02FBD1371N vs AS0402Q1371F-T10 |