Part Details for AR02FBC4870 by Viking Tech Corp
Overview of AR02FBC4870 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR02FBC4870
AR02FBC4870 CAD Models
AR02FBC4870 Part Data Attributes
|
AR02FBC4870
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR02FBC4870
Viking Tech Corp
Fixed Resistor, Thin Film, 0.5W, 487ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 487 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for AR02FBC4870
This table gives cross-reference parts and alternative options found for AR02FBC4870. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR02FBC4870, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AMF0402487R1%25PPM/KNS | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.063W, 487ohm, 50V, 1% +/-Tol, 25ppm/Cel, 0402, | AR02FBC4870 vs AMF0402487R1%25PPM/KNS |
SF04R4870FALQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 487ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | AR02FBC4870 vs SF04R4870FALQ |
CRT0402-FY-4870GST | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 487ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | AR02FBC4870 vs CRT0402-FY-4870GST |
AF0402AE4870F-T10 | Thin Film Technology Corp (TFT) | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 487ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | AR02FBC4870 vs AF0402AE4870F-T10 |
RT0402FRD13487RL | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 487ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | AR02FBC4870 vs RT0402FRD13487RL |
RTAN0402FTE487R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.063W, 487ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | AR02FBC4870 vs RTAN0402FTE487R |
ARG02FTC4870 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 487ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | AR02FBC4870 vs ARG02FTC4870 |
AR02FBC4870N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 487ohm, 25V, 1% +/-Tol, -25,25ppm/Cel, 0402, | AR02FBC4870 vs AR02FBC4870N |
AR02FTCX4870 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 487ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | AR02FBC4870 vs AR02FTCX4870 |
RP73PF1E487RFTG | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.1W, 487ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | AR02FBC4870 vs RP73PF1E487RFTG |