Part Details for AR02DTRC2Y1960N by Token Electronics Industry Co Ltd
Overview of AR02DTRC2Y1960N by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR02DTRC2Y1960N
AR02DTRC2Y1960N CAD Models
AR02DTRC2Y1960N Part Data Attributes
|
AR02DTRC2Y1960N
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR02DTRC2Y1960N
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.0625W, 196ohm, 25V, 0.5% +/-Tol, -50,50ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 196 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 25 V |
Alternate Parts for AR02DTRC2Y1960N
This table gives cross-reference parts and alternative options found for AR02DTRC2Y1960N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR02DTRC2Y1960N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC0250D1960TCE | Fixed Resistor, Thin Film, 0.0625W, 196ohm, 25V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | AR02DTRC2Y1960N vs TC0250D1960TCE |
RP73G1E196RDTD | Fixed Resistor, Thin Film, 0.063W, 196ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | AR02DTRC2Y1960N vs RP73G1E196RDTD |
RP73G1E196RDTDF | Fixed Resistor, Thin Film, 0.063W, 196ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | AR02DTRC2Y1960N vs RP73G1E196RDTDF |
TC0250D1960ECE | Fixed Resistor, Thin Film, 0.0625W, 196ohm, 25V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | AR02DTRC2Y1960N vs TC0250D1960ECE |
NTRA04D1960DTR1KQYF | Fixed Resistor, Thin Film, 0.063W, 196ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | AR02DTRC2Y1960N vs NTRA04D1960DTR1KQYF |
PR02DTD1960 | Fixed Resistor, Thin Film, 0.5W, 196ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | AR02DTRC2Y1960N vs PR02DTD1960 |
TC0250D1960T4E | Fixed Resistor, Thin Film, 0.0625W, 196ohm, 25V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | AR02DTRC2Y1960N vs TC0250D1960T4E |
TC0250D1960T5E | Fixed Resistor, Thin Film, 0.0625W, 196ohm, 25V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | AR02DTRC2Y1960N vs TC0250D1960T5E |
TC02H1960DB | Fixed Resistor, Thin Film, 0.0625W, 196ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | AR02DTRC2Y1960N vs TC02H1960DB |
PRC0402TC50Y196R+-0.5% | Fixed Resistor, Thin Film, 0.0625W, 196ohm, 25V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | Precision Resistive Products Inc | AR02DTRC2Y1960N vs PRC0402TC50Y196R+-0.5% |